LED White Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,440 In Stock | 1 : $0.68000 Cut Tape (CT) 4,000 : $0.22043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | - | - | 65mA | 2.75V | - | - | 200mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.035" (0.90mm) | |||
88,230 In Stock | 1 : $0.87000 Cut Tape (CT) 4,000 : $0.20050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | - | 65mA | 2.75V | - | - | 200mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.035" (0.90mm) | |||
63,935 In Stock | 1 : $0.68000 Cut Tape (CT) 4,000 : $0.22043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | - | 65mA | 2.75V | - | - | 200mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.035" (0.90mm) | |||
34,029 In Stock | 1 : $0.68000 Cut Tape (CT) 4,000 : $0.22043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | - | - | 65mA | 2.75V | - | - | 200mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.035" (0.90mm) | |||
29,230 In Stock | 1 : $0.68000 Cut Tape (CT) 4,000 : $0.22043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | - | - | 65mA | 2.75V | - | - | 200mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.035" (0.90mm) | |||
15,574 In Stock | 1 : $0.68000 Cut Tape (CT) 4,000 : $0.22043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | - | 65mA | 2.75V | - | - | 200mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.035" (0.90mm) |