LED White Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,939 In Stock | 1 : $2.19000 Cut Tape (CT) 1,000 : $1.45602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6200K | 144lm (139lm ~ 148lm) | - | 350mA | 2.72V | 152 lm/W | 70 (Typ) | 1.5A | 115° | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
10,385 In Stock | 1 : $3.10000 Cut Tape (CT) 1,000 : $2.06663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6200K | - | 135lm (130lm ~ 139lm) | 350mA | 2.9V | 133 lm/W | 70 (Typ) | 1.5A | 125° | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.084" (2.13mm) | |||
3,348 In Stock | 1 : $5.07000 Cut Tape (CT) 1,000 : $3.38173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6200K | 270lm (260lm ~ 280lm) | - | 700mA | 2.72V | 135 lm/W | - | 3A | 125° | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.124" (3.15mm) | |||
650 In Stock | 1 : $3.29000 Cut Tape (CT) 1,000 : $2.19188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | 144lm (139lm ~ 148lm) | - | 350mA | 2.72V | 152 lm/W | 70 (Typ) | 1.5A | 115° | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) |