Showing
1 - 25
of 577
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASMT-QWBC-NJKxE
LED COOL WHITE 7250K 4PLCC
$2.94000
38,415 - Immediate
Broadcom LimitedBroadcom Limited
1
516-2680-2-ND
516-2680-1-ND
516-2680-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool7250K (4500K ~ 10000K)41lm45lm (33lm ~ 56lm)150mA3.4V88 lm/W-150mA120°Surface Mount4-PLCC4-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
ASMW-FWG0-NKMB6
0.2W 2835 AALED WHITE
$0.66000
45,932 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4376-2-ND
516-4376-1-ND
516-4376-6-ND
ASMW-FWGO
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K-26lm (Typ)60mA2.92V148 lm/W80100mA120°Surface Mount1411 (3528 Metric)28350.138" L x 0.110" W (3.50mm x 2.80mm)0.035" (0.90mm)
ASM3-SWD1-NPRHH
LED WHITE 3W 3535 SURFACE MOUNT
$5.57000
9,921 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4336-2-ND
516-4336-1-ND
516-4336-6-ND
Horticulture
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool7500K (5000K ~ 10000K)-125mW (115mW ~ 154mW)350mA3V-70700mA130°Surface Mount1414 (3535 Metric)35350.136" L x 0.136" W (3.45mm x 3.45mm)0.085" (2.15mm)
Moonstone Series
LED MOONSTONE WM WHT 3300K TO252
$9.43000
1,219 - Immediate
Broadcom LimitedBroadcom Limited
1
516-3966-ND
Moonstone®
Tube
ActiveWhite, Warm3300K (2600K ~ 4000K)80lm100lm (95lm ~ 140lm)350mA3.2V89 lm/W-700mA110°Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63-0.335" L x 0.335" W (8.50mm x 8.50mm)0.134" (3.40mm)
LED COOL WHITE 5000K SMD
LED COOL WHITE 5000K SMD
$0.67000
89,610 - Immediate
Broadcom LimitedBroadcom Limited
1
516-3582-2-ND
516-3582-1-ND
516-3582-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-25lm (20lm ~ 30lm)60mA3.02V138 lm/W8090mA120°Surface Mount1206 (3014 Metric)2-SMD0.118" L x 0.055" W (3.00mm x 1.40mm)0.035" (0.90mm)
LED NEUTRAL WHITE 4000K SMD
LED NEUTRAL WHITE 4000K SMD
$0.67000
10,051 - Immediate
Broadcom LimitedBroadcom Limited
1
516-3595-2-ND
516-3595-1-ND
516-3595-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-25lm (20lm ~ 30lm)60mA3.02V138 lm/W8090mA120°Surface Mount1206 (3014 Metric)2-SMD0.118" L x 0.055" W (3.00mm x 1.40mm)0.035" (0.90mm)
2835 HE 0.5W WHITE SMD-TLED
2835 HE 0.5W WHITE SMD-TLED
$0.76000
100,000 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4381-2-ND
516-4381-1-ND
516-4381-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active---------------
0.2W 2835 AALED WHITE
0.2W 2835 AALED WHITE
$0.66000
43,978 - Immediate
Broadcom LimitedBroadcom Limited
1
516-ASMW-FWG0-NJLH6TR-ND
516-ASMW-FWG0-NJLH6CT-ND
516-ASMW-FWG0-NJLH6DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K-25lm (Typ)60mA2.92V140 lm/W80100mA120°Surface Mount1411 (3528 Metric)28350.138" L x 0.110" W (3.50mm x 2.80mm)0.035" (0.90mm)
ASMT-QWBC-NJKxE
PLCC4,MPWR,T/MT,0.5W,INGAN,CWHT
$3.54000
49,996 - Immediate
Broadcom LimitedBroadcom Limited
1
516-ASMT-QWBC-NJKLETR-ND
516-ASMT-QWBC-NJKLECT-ND
516-ASMT-QWBC-NJKLEDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool7250K (4500K ~ 10000K)-45lm (33lm ~ 56lm)150mA3.4V88 lm/W-150mA120°Surface Mount4-PLCC4-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
$10.20000
1,248 - Immediate
Broadcom LimitedBroadcom Limited
1
516-ASMT-AW00-NUWK1TR-ND
516-ASMT-AW00-NUWK1CT-ND
516-ASMT-AW00-NUWK1DKR-ND
ASMT-Ax00
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool7250K (4500K ~ 10000K)-100lm (Typ)350mA3.2V89 lm/W-500mA140°Surface Mount2-SMD, Gull Wing Exposed Pad2-SMD0.291" L x 0.291" W (7.40mm x 7.40mm)0.165" (4.20mm)
MS,1W,COOL WHITE
MS,1W,COOL WHITE
$15.65000
1,000 - Immediate
Broadcom LimitedBroadcom Limited
1
516-ASMT-MW05-NMNS1TR-ND
516-ASMT-MW05-NMNS1CT-ND
516-ASMT-MW05-NMNS1DKR-ND
Moonstone®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool7000K (4000K ~ 10000K)--350mA3.2V--500mA110°Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63-0.335" L x 0.335" W (8.50mm x 8.50mm)0.134" (3.40mm)
Moonstone Series
MS,1W,COOL WHITE
$17.82000
693 - Immediate
Broadcom LimitedBroadcom Limited
1
516-ASMT-MW04-NLN01TR-ND
516-ASMT-MW04-NLN01CT-ND
516-ASMT-MW04-NLN01DKR-ND
Moonstone®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool---350mA3.2V--350mA110°Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63-0.335" L x 0.335" W (8.50mm x 8.50mm)0.134" (3.40mm)
LED NEUT WHITE 4000K SMD
LED NEUT WHITE 4000K SMD
$0.66000
3,955 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4360-2-ND
516-4360-1-ND
516-4360-6-ND
ASMW-FWGO
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-23lm (Typ)60mA3.11V123 lm/W80100mA120°Surface Mount1113 (2835 Metric)28350.138" L x 0.110" W (3.50mm x 2.80mm)0.035" (0.90mm)
LED WARM WHITE 3000K SMD
LED WARM WHITE 3000K SMD
$0.66000
3,820 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4358-2-ND
516-4358-1-ND
516-4358-6-ND
ASMW-FWGO
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K-23lm (Typ)60mA3.11V118 lm/W80100mA120°Surface Mount1113 (2835 Metric)28350.138" L x 0.110" W (3.50mm x 2.80mm)0.035" (0.90mm)
LED COOL WHITE 6500K SMD
LED COOL WHITE 6500K SMD
$0.66000
3,410 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4359-2-ND
516-4359-1-ND
516-4359-6-ND
ASMW-FWGO
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K-23lm (Typ)60mA3.11V123 lm/W80100mA120°Surface Mount1113 (2835 Metric)28350.138" L x 0.110" W (3.50mm x 2.80mm)0.035" (0.90mm)
LED WARM WHITE 3500K SMD
LED WARM WHITE 3500K SMD
$0.67000
1,967 - Immediate
Broadcom LimitedBroadcom Limited
1
Non-Stock
516-3581-1-ND
516-3581-6-ND
-
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K-25lm (20lm ~ 30lm)60mA3.02V138 lm/W8090mA120°Surface Mount1206 (3014 Metric)2-SMD0.118" L x 0.055" W (3.00mm x 1.40mm)0.035" (0.90mm)
ASMW-LWG0-NxxxE
2835 0.5W SURFACE MOUNT LED
$0.74000
5,624 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4298-2-ND
516-4298-1-ND
516-4298-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-64lm (Typ)150mA3.1V138 lm/W80200mA115°Surface Mount1210 (3225 Metric)-0.126" L x 0.110" W (3.20mm x 2.80mm)0.035" (0.90mm)
ASMW-LWG0-NxxxE
2835 0.5W SURFACE MOUNT LED
$0.74000
1,584 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4297-2-ND
516-4297-1-ND
516-4297-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-64lm (Typ)150mA3.1V138 lm/W80200mA115°Surface Mount1210 (3225 Metric)-0.126" L x 0.110" W (3.20mm x 2.80mm)0.035" (0.90mm)
2835 HE 0.5W WHITE SMD-TLED
2835 HE 0.5W WHITE SMD-TLED
$0.76000
3,980 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4384-2-ND
516-4384-1-ND
516-4384-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active---------------
2835 HE 0.5W WHITE SMD-TLED
2835 HE 0.5W WHITE SMD-TLED
$0.76000
2,050 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4382-2-ND
516-4382-1-ND
516-4382-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active---------------
LED WARM WHITE 3500K SMD
LED WARM WHITE 3500K SMD
$0.80000
4,933 - Immediate
Broadcom LimitedBroadcom Limited
1
Non-Stock
516-3597-2-ND
516-3597-1-ND
516-3597-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm3500K-26lm (22lm ~ 30lm)65mA2.99V134 lm/W80200mA120°Surface Mount1206 (3014 Metric)2-SMD0.118" L x 0.055" W (3.00mm x 1.40mm)0.035" (0.90mm)
LED COOL WHITE 6500K SMD
LED COOL WHITE 6500K SMD
$1.14000
7,742 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4356-2-ND
516-4356-1-ND
516-4356-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K-27lm (Typ)65mA2.9V143 lm/W80240mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.031" (0.80mm)
LED COOL WHITE 6800K SMD
LED COOL WHITE 6800K SMD
$1.14000
6,776 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4357-2-ND
516-4357-1-ND
516-4357-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6800K-27lm (Typ)65mA2.9V143 lm/W80240mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.031" (0.80mm)
LED WARM WHITE 3500K SMD
LED WARM WHITE 3500K SMD
$1.14000
3,750 - Immediate
Broadcom LimitedBroadcom Limited
1
Non-Stock
516-4171-1-ND
516-4171-6-ND
-
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K-28lm (24lm ~ 32lm)65mA2.9V149 lm/W80240mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.031" (0.80mm)
LED WARM WHITE 2700K SMD
LED WARM WHITE 2700K SMD
$1.14000
3,645 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4353-2-ND
516-4353-1-ND
516-4353-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm2700K-24lm (Typ)65mA2.9V127 lm/W80240mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.031" (0.80mm)
Showing
1 - 25
of 577

LED Lighting - White


White LEDs used for general illumination are in the 2000K to 8000K CCT (correlated color temperature in degrees Kelvin) range with CRI (color rendering index) from 60 to 98. Color ranges are divided into basic white, cool, neutral, and warm groups for easy reference and 80 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, star array, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.