Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASMW-FWG0-NKMB6
0.2W 2835 AALED WHITE
$0.66000
45,932 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4376-2-ND
516-4376-1-ND
516-4376-6-ND
ASMW-FWGO
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K-26lm (Typ)60mA2.92V148 lm/W80100mA120°Surface Mount1411 (3528 Metric)28350.138" L x 0.110" W (3.50mm x 2.80mm)0.035" (0.90mm)
LED NEUT WHITE 4000K SMD
LED NEUT WHITE 4000K SMD
$0.66000
3,955 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4360-2-ND
516-4360-1-ND
516-4360-6-ND
ASMW-FWGO
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-23lm (Typ)60mA3.11V123 lm/W80100mA120°Surface Mount1113 (2835 Metric)28350.138" L x 0.110" W (3.50mm x 2.80mm)0.035" (0.90mm)
LED WARM WHITE 3000K SMD
LED WARM WHITE 3000K SMD
$0.66000
3,820 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4358-2-ND
516-4358-1-ND
516-4358-6-ND
ASMW-FWGO
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K-23lm (Typ)60mA3.11V118 lm/W80100mA120°Surface Mount1113 (2835 Metric)28350.138" L x 0.110" W (3.50mm x 2.80mm)0.035" (0.90mm)
LED COOL WHITE 6500K SMD
LED COOL WHITE 6500K SMD
$0.66000
3,410 - Immediate
Broadcom LimitedBroadcom Limited
1
516-4359-2-ND
516-4359-1-ND
516-4359-6-ND
ASMW-FWGO
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K-23lm (Typ)60mA3.11V123 lm/W80100mA120°Surface Mount1113 (2835 Metric)28350.138" L x 0.110" W (3.50mm x 2.80mm)0.035" (0.90mm)
Showing
1 - 4
of 4

LED Lighting - White


White LEDs used for general illumination are in the 2000K to 8000K CCT (correlated color temperature in degrees Kelvin) range with CRI (color rendering index) from 60 to 98. Color ranges are divided into basic white, cool, neutral, and warm groups for easy reference and 80 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, star array, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.