- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,855 In Stock | 1 : $0.71000 Cut Tape (CT) 2,000 : $0.17802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 41lm (Typ) | 65mA | 2.75V | 229 lm/W | 80 | 180mA | 120° | Surface Mount | 2211 (5630 Metric) | 2-PLCC | 0.220" L x 0.118" W (5.60mm x 3.00mm) | 0.028" (0.70mm) | |||
8,000 In Stock | 1 : $0.81000 Cut Tape (CT) 2,000 : $0.20430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3500K | - | 38lm (Typ) | 65mA | 2.75V | 213 lm/W | 80 | 180mA | 120° | Surface Mount | 2211 (5630 Metric) | 2-PLCC | 0.220" L x 0.118" W (5.60mm x 3.00mm) | 0.028" (0.70mm) |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.