Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
BXRA-C0360
BXRA-C0360-00E00
LED ARRAY COOL WHITE 400LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Cool5600K-Square400lm (Typ)350mA25°C13.2V87 lm/W600mA65 (Typ)120°-13.80mm L x 18.00mm W3.00mm-Domed
BXRA-C0360
BXRA-W0240-00Q00
LED ARRAY WARM WHITE 265LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Warm3000K-Square265lm (Typ)350mA25°C13.2V57 lm/W600mA82120°-13.80mm L x 18.00mm W3.00mm-Domed
BXRA-C0360
BXRA-W0260-00Q00
LED ARRAY WARM WHITE 295LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Warm3000K-Square295lm (Typ)350mA25°C12.6V67 lm/W600mA82 (Typ)120°-13.80mm L x 18.00mm W3.00mm-Domed
BXRA-C0360
BXRA-W0241-00Q00
LED ARRAY WARM WHITE 240LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Warm3000K-Square-700mA---1.2A-120°----Domed
BXRA-C0360
BXRA-W0261-00Q00
LED ARRAY WARM WHITE 260LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Warm3000K-Square-700mA---1.2A-120°----Domed
BXRA-C0360
BXRA-C0361-00E00
LED ARRAY COOL WHITE 360LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Cool5600K-Square-350mA-13.2V-600mA65 (Typ)120°-13.80mm L x 18.00mm W3.00mm-Domed
BXRA-C0360
BXRB-27E0360-A-00
LED ARRAY WARM WHITE 2725K 370LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Warm2700K-Square370lm (Typ)365mA25°C12.4V82 lm/W500mA80140°-13.60mm L x 17.80mm W4.60mm8.00mm DiaDomed
BXRA-C0360
BXRB-30E0360-A-00
LED ARRAY WARM WHITE 3045K 400LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Warm3000K-Square400lm (Typ)365mA25°C12.4V88 lm/W500mA80140°-13.60mm L x 17.80mm W4.60mm8.00mm DiaDomed
BXRA-C0360
BXRB-30G0360-A-00
LED ARRAY WARM WHITE 3045K 360LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Warm3000K-Square360lm (Typ)365mA25°C12.4V80 lm/W500mA90140°-13.60mm L x 17.80mm W4.60mm8.00mm DiaDomed
BXRA-C0360
BXRB-30E0360-B-00
LED ARRAY WARM WHITE 3045K 400LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Warm3000K-Square400lm (Typ)730mA25°C6.2V88 lm/W1A80140°-13.60mm L x 17.80mm W4.60mm8.00mm DiaDomed
BXRA-C0360
BXRB-56C0470-A-00
LED ARRAY COOL WHITE 5665K 520LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Cool5600K-Square520lm (Typ)365mA25°C12.4V115 lm/W500mA70140°-13.60mm L x 17.80mm W4.60mm8.00mm DiaDomed
BXRA-C0360
BXRB-30G0360-B-00
LED WARM WHITE 3000K 360LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Warm3000K-Square360lm (Typ)730mA25°C6.2V80 lm/W1A90140°-13.60mm L x 17.80mm W4.60mm8.00mm DiaDomed
BXRA-C0360
BXRB-27G0360-A-00
LED ARRAY WARM WHITE 2700K 330LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Warm2700K-Square330lm (Typ)365mA25°C12.4V73 lm/W500mA90140°-13.60mm L x 17.80mm W4.60mm8.00mm DiaDomed
BXRA-C0360
BXRB-27E0360-B-00
LED ARRAY WARM WHITE 2700K 370LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Warm2700K-Square370lm (Typ)730mA25°C6.2V82 lm/W1A80140°-13.60mm L x 17.80mm W4.60mm8.00mm DiaDomed
BXRA-C0360
BXRB-27G0360-B-00
LED WARM WHITE 2700K 330LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Warm2700K-Square330lm (Typ)730mA25°C6.2V73 lm/W1A90140°-13.60mm L x 17.80mm W4.60mm8.00mm DiaDomed
BXRA-C0360
BXRB-56C0470-B-00
LED COOL WHITE 5600K 520LM
Bridgelux
0
In Stock
Obsolete
Tube
ObsoleteChip On Board (COB)White, Cool5600K-Square520lm (Typ)730mA25°C6.2V115 lm/W1A70140°-13.60mm L x 17.80mm W4.60mm8.00mm DiaDomed
Showing
1 - 16
of 16

LED Lighting - COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.