Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
PWRWHT LV NW WIDE OPTIC
PWRWHT LV NW WIDE OPTIC
Obsolete
0 - Immediate
DialightDialight
-
Non-Stock
AR111LVNWWD-ND
PW
-
ObsoleteLED EngineWhite, Neutral3800K ~ 4100K-Round, Plug and Play900lm (Typ)350mA25°C--700mA---110.33mm Dia58.25mm--
POWERWHITE LV WW WIDE OPTIC
POWERWHITE LV WW WIDE OPTIC
Obsolete
0 - Immediate
DialightDialight
-
Non-Stock
AR111LVWWWD-ND
PW
-
ObsoleteLED EngineWhite, Warm2850K ~ 3250K-Round, Plug and Play450lm (Typ)350mA25°C--700mA---110.33mm Dia58.25mm--
POWERWHITE NW WIDE OPTIC
POWERWHITE NW WIDE OPTIC
Obsolete
0 - Immediate
DialightDialight
-
Non-Stock
AR111NWWD-ND
PW
-
ObsoleteLED ModuleWhite, Neutral3800K ~ 4100K-Round900lm (Typ)350mA25°C--700mA---110.33mm Dia58.25mm--
POWERWHITE WW WIDE OPTIC
POWERWHITE WW WIDE OPTIC
Obsolete
0 - Immediate
DialightDialight
-
Non-Stock
AR111WWWD-ND
PW
-
ObsoleteLED ModuleWhite, Warm2850K ~ 3250K-Round450lm (Typ)350mA25°C4V-700mA---110.33mm Dia58.25mm--
POWERWHITE CW SPOT OPTIC
POWERWHITE CW SPOT OPTIC
Obsolete
0 - Immediate
DialightDialight
-
Non-Stock
MR16CWSP-ND
PW
-
ObsoleteLED ModuleWhite, Cool5600K-Round-350mA---700mA--49.75mm Dia52.25mm--
POWERWHITE LV CW SPOT OPTIC
POWERWHITE LV CW SPOT OPTIC
Obsolete
0 - Immediate
DialightDialight
-
Non-Stock
MR16LVCWSP-ND
PW
-
ObsoleteLED EngineWhite, Cool5600K-Round, Plug and Play-350mA------49.75mm Dia52.25mm--
POWERWHITE LV NW SPOT OPTIC
POWERWHITE LV NW SPOT OPTIC
Obsolete
0 - Immediate
DialightDialight
-
Non-Stock
MR16LVNWSP-ND
PW
-
ObsoleteLED EngineWhite, Neutral4000K-Round, Plug and Play-350mA------49.75mm Dia52.25mm--
POWERWHITE LV WW SPOT OPTIC
POWERWHITE LV WW SPOT OPTIC
Obsolete
0 - Immediate
DialightDialight
-
Non-Stock
MR16LVWWSP-ND
PW
-
ObsoleteLED EngineWhite, Warm3000K-Round, Plug and Play-350mA------49.75mm Dia52.25mm--
POWERWHITE NW SPOT OPTIC
POWERWHITE NW SPOT OPTIC
Obsolete
0 - Immediate
DialightDialight
-
Non-Stock
MR16NWSP-ND
PW
-
ObsoleteLED ModuleWhite, Neutral4000K-Round-350mA---700mA--49.75mm Dia52.25mm--
POWERWHITE WW SPOT OPTIC
POWERWHITE WW SPOT OPTIC
Obsolete
0 - Immediate
DialightDialight
-
Non-Stock
MR16WWSP-ND
PW
-
ObsoleteLED ModuleWhite, Warm3000K-Round-350mA---700mA--49.75mm Dia52.25mm--
Showing
1 - 10
of 10

LED Lighting - COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.