Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
LST1-01C48-2780-01
XHP35.2 STARBOARD WHITE 3000K
$14.31000
253 - Immediate
New EnergyNew Energy
1
1672-1162-ND
XHP35.2
Tray
ActiveLED ModuleWhite, Warm3000K-Starboard510lm (Typ)350mA-11.9V122 lm/W1.05A80--19.89mm Dia--Domed
STARBOARD, XHP35.2, WHITE, 4000K
STARBOARD, XHP35.2, WHITE, 4000K
$14.31000
125 - Immediate
New EnergyNew Energy
1
1672-LST1-01C48-4070-01-ND
XHP35.2
Tray
ActiveLED ModuleWhite, Neutral4000K-Starboard590lm (Typ)350mA-11.9V142 lm/W1.05A70--19.89mm Dia--Domed
LST1-01C48-2780-01
XHP35.2 STARBOARD WHITE 5000K
$14.31000
158 - Immediate
New EnergyNew Energy
1
1672-1165-ND
XHP35.2
Tray
ActiveLED ModuleWhite, Cool5000K-Starboard590lm (Typ)350mA-11.9V142 lm/W1.05A70--19.89mm Dia--Domed
LST1-01C48-2780-01
XHP35.2 STARBOARD WHITE 3500K
$14.31000
115 - Immediate
New EnergyNew Energy
1
1672-1163-ND
XHP35.2
Tray
ActiveLED ModuleWhite, Warm3500K-Starboard550lm (Typ)350mA-11.9V132 lm/W1.05A80--19.89mm Dia--Domed
LST1-01C48-2780-01
XHP35.2 STARBOARD WHITE 4000K
$14.31000
71 - Immediate
New EnergyNew Energy
1
1672-1164-ND
XHP35.2
Tray
ActiveLED ModuleWhite, Neutral4000K-Starboard550lm (Typ)350mA-11.9V132 lm/W1.05A80--19.89mm Dia--Domed
LST1-01C48-2780-01
XHP35.2 STARBOARD WHITE 5700K
$14.31000
95 - Immediate
New EnergyNew Energy
1
1672-1166-ND
XHP35.2
Tray
ActiveLED ModuleWhite, Cool5700K-Starboard590lm (Typ)350mA-11.9V142 lm/W1.05A70--19.89mm Dia--Domed
Showing
1 - 6
of 6

LED Lighting - COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.