LED Lighting - COBs, Engines, Modules, Strips

Results: 12
Packaging
BulkTray
Type
Chip On Board (COB)LED Module
Color
-BlueGreenRedViolet
Wavelength
365nm385nm395nm405nm450nm527nm660nm730nm850nm940nm
Luminous Flux @ Current/Temperature
225mW270mW280mW310mW370mW600mW875mW930mW1015mW
Current - Test
350mA500mA
Voltage - Forward (Vf) (Typ)
1.4V1.5V2.05V2.1V3V3.4V3.6V
Current - Max
1.5A-
Viewing Angle
90°130°
Lens Type
-Domed
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
LST1-01G01-UV01-00
LST1-01G01-UV01-00
LED COB SST-10 VIOLET STARBRD
New Energy
391
In Stock
1 : $33.47000
Tray
Tray
Active
Chip On Board (COB)
Violet
-
365nm
Starboard
875mW
500mA
25°C
3.6V
-
-
-
130°
-
-
-
-
-
LST1-01G01-GRN1-00
LST1-01G01-GRN1-00
LED COB SST-10 GREEN STARBOARD
New Energy
476
In Stock
1 : $11.15000
Tray
Tray
Active
Chip On Board (COB)
Green
-
527nm
Starboard
270mW
350mA
25°C
3.4V
-
-
-
130°
-
-
-
-
-
LST1-01G01-PRD1-00
LST1-01G01-PRD1-00
LED COB SST-10 RED STARBOARD
New Energy
738
In Stock
1 : $11.70000
Tray
Tray
Active
Chip On Board (COB)
Red
-
660nm
Starboard
370mW
350mA
25°C
2.05V
-
-
-
130°
-
-
-
-
-
LST1-01G01-FRD1-00
LST1-01G01-FRD1-00
LED COB SST-10 RED STARBOARD
New Energy
647
In Stock
1 : $11.88000
Tray
Tray
Active
Chip On Board (COB)
Red
-
730nm
Starboard
310mW
350mA
25°C
2.1V
-
-
-
130°
-
-
-
-
-
LST1-01G01-UV01-00
LST1-01G01-UV04-00
LED COB SST-10 VIOLET STARBRD
New Energy
423
In Stock
1 : $17.62000
Tray
Tray
Active
Chip On Board (COB)
Violet
-
405nm
Starboard
930mW
500mA
25°C
3.4V
-
-
-
130°
-
-
-
-
-
LST1-01G01-UV01-00
LST1-01G01-UV03-00
LED COB SST-10 VIOLET STARBRD
New Energy
328
In Stock
1 : $17.62000
Tray
Tray
Active
Chip On Board (COB)
Violet
-
395nm
Starboard
1015mW
500mA
25°C
3.4V
-
-
-
130°
-
-
-
-
-
LST1-01G01-RYL1-00
LST1-01G01-RYL1-00
LED COB SST-10 BLUE STARBOARD
New Energy
1,307
In Stock
1 : $10.59000
Tray
Tray
Active
Chip On Board (COB)
Blue
-
450nm
Starboard
600mW
350mA
25°C
3V
-
-
-
130°
-
-
-
-
-
LST1-01G01-IR01-00
LST1-01G01-IR04-00
LED MOD SST-10 STARBOARD
New Energy
136
In Stock
1 : $15.01000
Bulk
Bulk
Active
LED Module
-
-
940nm
Starboard
225mW
350mA
25°C
1.4V
-
1.5A
-
90°
-
-
-
-
Domed
LST1-01G01-UV01-00
LST1-01G01-UV02-00
LED COB SST-10 VIOLET STARBRD
New Energy
8
In Stock
1 : $17.62000
Tray
Tray
Active
Chip On Board (COB)
Violet
-
385nm
Starboard
1015mW
500mA
25°C
3.4V
-
-
-
130°
-
-
-
-
-
LST1-01G01-IR01-00
LST1-01G01-IR02-00
LED MOD SST-10 STARBOARD
New Energy
69
In Stock
1 : $13.60000
Bulk
Bulk
Active
LED Module
-
-
850nm
Starboard
280mW
350mA
25°C
1.5V
-
1.5A
-
90°
-
-
-
-
Domed
LST1-01G01-IR01-00
LST1-01G01-IR01-00
LED MOD SST-10 STARBOARD
New Energy
85
In Stock
1 : $14.40000
Bulk
Bulk
Active
LED Module
-
-
850nm
Starboard
280mW
350mA
25°C
1.5V
-
1.5A
-
130°
-
-
-
-
Domed
LST1-01G01-IR01-00
LST1-01G01-IR03-00
LED MOD SST-10 STARBOARD
New Energy
2
In Stock
1 : $15.01000
Bulk
Bulk
Active
LED Module
-
-
940nm
Starboard
225mW
350mA
25°C
1.4V
-
1.5A
-
130°
-
-
-
-
Domed
Showing
of 12

LED Lighting - COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.