LED Lighting - COBs, Engines, Modules, Strips

Results: 10
Manufacturer
BridgeluxCree LED
Series
Gen 7 V10 Thrive™ ArrayGen 7 V13 ArrayGen 7 V18 ArrayGen 7 V8 ArrayVero® SE 13 ArrayVesta™Vesta™ SE Tunable White Gen 2XLamp® CXA2530
Packaging
TrayTube
Color
White, CoolWhite, NeutralWhite, WarmWhite, Warm / White, CoolWhite, Warm / White, Neutral
CCT (K)
1800K 5-Step MacAdam Ellipse, 4000K 3-Step MacAdam Ellipse2700K2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse3000K 3-Step MacAdam Ellipse4000K 3-Step MacAdam Ellipse5000K5000K 4-Step MacAdam Ellipse
Configuration
RoundSquare
Luminous Flux @ Current/Temperature
573lm Warm White, 996lm Neutral White681lm (Typ)1190lm1204lm (Typ)2260lm (Typ)3170lm (Typ)3614lm (Typ)3818lm (3680lm ~ 3955lm)4528lm (Typ)6453lm (Typ)
Current - Test
250mA350mA360mA500mA630mA800mA900mA1.17A
Temperature - Test
25°C85°C
Voltage - Forward (Vf) (Typ)
16.7V17.6V Warm White, 18V Neutral White30.9V33.7V33.9V34V36V37V
Lumens/Watt @ Current - Test
96 lm/W Warm White, 118 lm/W Neutral White99 lm/W117 lm/W118 lm/W129 lm/W137 lm/W146 lm/W148 lm/W162 lm/W
Current - Max
480mA700mA720mA1A1.26A1.6A1.8A2.34A
CRI (Color Rendering Index)
70809095
Viewing Angle
115°120°130°-
Features
-With Holder
Size / Dimension
12.50mm L x 12.50mm W13.50mm L x 13.50mm W15.90mm L x 15.90mm W19.00mm L x 19.00mm W23.85mm L x 23.85mm W24.00mm L x 24.00mm W36.20mm Dia
Height
1.65mm1.70mm3.60mm3.80mm
Light Emitting Surface (LES)
8.10mm Dia10.00mm Dia10.20mm Dia10.30mm Dia13.40mm Dia14.00mm Dia19.00mm Dia19.20mm Dia
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
Vero_SE13_Array
BXRC-40E2000-D-73-SE
LED COB VERO SE 13 WHT RND 4000K
Bridgelux
387
In Stock
1 : $7.02000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
2260lm (Typ)
500mA
85°C
30.9V
146 lm/W
1A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Gen 7 V8 Array
BXRE-30G0800-D-73
LED COB V8 WARM WHT SQU 3000K
Bridgelux
296
In Stock
1 : $2.78000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
681lm (Typ)
350mA
85°C
16.7V
117 lm/W
700mA
90
120°
-
12.50mm L x 12.50mm W
1.70mm
8.10mm Dia
Flat
Gen-7-V10-Thrive
BXRE-27S1001-C-73
LED COB V10 THRIVE WHT SQ 2700K
Bridgelux
625
In Stock
1 : $5.60000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
1204lm (Typ)
360mA
85°C
33.7V
99 lm/W
720mA
95
120°
-
13.50mm L x 13.50mm W
1.70mm
10.20mm Dia
Flat
CXA2530
CXA2530-0000-000N00U20E3
LED COB XLAMP COOL WHT SQ 5000K
Cree LED
128
In Stock
1 : $8.35000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K
-
Square
3818lm (3680lm ~ 3955lm)
800mA
85°C
37V
129 lm/W
1.6A
70
115°
-
23.85mm L x 23.85mm W
1.70mm
19.00mm Dia
Flat
Gen-7-V18-Array
BXRE-40E4000-B-73
LED COB V18 NEUT WHT SQU 4000K
Bridgelux
454
In Stock
1 : $11.84000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
4528lm (Typ)
900mA
85°C
34V
148 lm/W
1.8A
80
-
-
24.00mm L x 24.00mm W
1.70mm
19.20mm Dia
Flat
Gen-7-V18-Array
BXRE-30G4000-B-73
LED COB V18 WM WH SQUARE 3000K
Bridgelux
201
In Stock
1 : $11.84000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
3614lm (Typ)
900mA
85°C
34V
118 lm/W
1.8A
90
-
-
24.00mm L x 24.00mm W
1.70mm
19.20mm Dia
Flat
Gen-7-V18-Array
BXRE-50C4001-C-74
LED COB V18 CL WHT SQUARE 5000K
Bridgelux
570
In Stock
1 : $14.85000
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Square
6453lm (Typ)
1.17A
85°C
34V
162 lm/W
2.34A
70
-
-
24.00mm L x 24.00mm W
1.70mm
19.20mm Dia
Flat
GEN 7 V13 Array
BXRE-40E2000-C-73
LED COB V13 NEUT WHT SQU 4000K
Bridgelux
322
In Stock
1 : $7.58000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
3170lm (Typ)
630mA
85°C
33.9V
148 lm/W
1.26A
80
-
-
19.00mm L x 19.00mm W
1.70mm
14.00mm Dia
Flat
BXRV-TR-1840G-10A0-A-25-S2
BXRV-TR-1840G-10A0-A-25-S2
LED COB VESTA WHITE ROUND 1800K
Bridgelux
86
In Stock
1 : $19.01000
Tray
Tray
Active
Chip On Board (COB)
White, Warm / White, Neutral
1800K 5-Step MacAdam Ellipse, 4000K 3-Step MacAdam Ellipse
-
Round
573lm Warm White, 996lm Neutral White
500mA
25°C
17.6V Warm White, 18V Neutral White
96 lm/W Warm White, 118 lm/W Neutral White
700mA
90
130°
With Holder
36.20mm Dia
3.80mm
10.30mm Dia
Flat
Vesta-Tunable
BXRV-TR-2765G-10A0-B-23
LED COB VESTA WHITE SQU 6500K
Bridgelux
0
In Stock
Check Lead Time
1 : $9.23000
Tray
Tray
Active
Chip On Board (COB)
White, Warm / White, Cool
2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse
-
Square
1190lm
250mA
25°C
36V
137 lm/W
480mA
90
130°
-
15.90mm L x 15.90mm W
1.65mm
10.00mm Dia
Flat
Showing
of 10

LED Lighting - COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.