LED Lighting - COBs, Engines, Modules, Strips

Results: 9
Series
Gen 7 V18 ArrayGen 7 V22 ArrayGen 7 Vero® 10 ArrayGen 7 Vero® 13 ArrayVero® SE 13 ArrayVesta™
Packaging
TrayTube
Color
White, NeutralWhite, WarmWhite, Warm / White, Cool
CCT (K)
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse3000K 3-Step MacAdam Ellipse4000K 3-Step MacAdam Ellipse4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse
Configuration
RectangleRoundSquareStarboard
Luminous Flux @ Current/Temperature
1150lm (Typ)1172lm (Typ)1406lm (Typ)1934lm (Typ)2173lm (Typ)2306lm (Typ)2312lm (Typ)3614lm (Typ)6956lm (Typ)
Current - Test
350mA500mA900mA1.4A
Temperature - Test
25°C85°C
Voltage - Forward (Vf) (Typ)
26V30.9V33.4V33.8V34V35.9V
Lumens/Watt @ Current - Test
97 lm/W118 lm/W125 lm/W129 lm/W141 lm/W149 lm/W155 lm/W
Current - Max
420mA700mA1A1.8A2.8A
CRI (Color Rendering Index)
809095
Viewing Angle
110°120°130°-
Features
-With Connector
Size / Dimension
15.00mm L x 12.00mm W18.80mm L x 18.80mm W20.00mm Dia24.00mm L x 24.00mm W28.00mm L x 28.00mm W36.20mm Dia
Height
1.65mm1.70mm1.90mm3.60mm
Light Emitting Surface (LES)
9.30mm Dia9.90mm Dia13.20mm Dia13.40mm Dia14.25mm Dia19.20mm Dia22.60mm Dia
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
VESTA Series
BXRV-DR-1830H-1000-B-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
393
In Stock
1 : $3.75000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
1150lm (Typ)
350mA
25°C
33.8V
97 lm/W
420mA
95
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
Gen-7-Vero-10-Array
BXRC-30G1000-D-73
LED COB VERO WHT STARBRD 3000K
Bridgelux
351
In Stock
1 : $5.16000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1172lm (Typ)
350mA
25°C
26V
129 lm/W
700mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Vero_SE13_Array
BXRC-40G2000-D-73-SE
LED COB VERO SE 13 WHT RND 4000K
Bridgelux
178
In Stock
1 : $7.02000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
1934lm (Typ)
500mA
85°C
30.9V
125 lm/W
1A
90
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Gen-7-Vero-13-Array
BXRC-40E2000-D-73
LED COB VERO 13 WHT RND 4000K
Bridgelux
186
In Stock
1 : $8.46000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
2306lm (Typ)
500mA
85°C
30.9V
149 lm/W
1A
80
-
With Connector
36.20mm Dia
1.90mm
13.20mm Dia
Flat
Gen-7-V18-Array
BXRE-30G4000-B-73
LED COB V18 WM WH SQUARE 3000K
Bridgelux
201
In Stock
1 : $11.84000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
3614lm (Typ)
900mA
85°C
34V
118 lm/W
1.8A
90
-
-
24.00mm L x 24.00mm W
1.70mm
19.20mm Dia
Flat
Gen-7-V22-Array
BXRE-40E6500-D-73
LED COB V22 NEUT WHT SQU 4000K
Bridgelux
235
In Stock
1 : $16.17000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
6956lm (Typ)
1.4A
85°C
33.4V
149 lm/W
2.8A
80
120°
-
28.00mm L x 28.00mm W
1.70mm
22.60mm Dia
Flat
Vero_SE13_Array
BXRC-30E2000-D-73-SE
LED COB VERO WHT RND 3000K
Bridgelux
33
In Stock
1 : $7.02000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2173lm (Typ)
500mA
85°C
30.9V
141 lm/W
1A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Gen-7-Vero-10-Array
BXRC-30E1000-D-73
LED COB VERO WHT STARBRD 3000K
Bridgelux
0
In Stock
Check Lead Time
1 : $5.16000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1406lm (Typ)
350mA
25°C
26V
155 lm/W
700mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
BXRV-TR-2765G-20A0-A-23
BXRV-TR-2765G-20A0-A-23
LED COB VESTA WHITE SQUARE 4600K
Bridgelux
7
In Stock
1 : $8.37000
Tube
Tube
Active
Chip On Board (COB)
White, Warm / White, Cool
4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse
-
Square
2312lm (Typ)
500mA
25°C
35.9V
129 lm/W
700mA
90
130°
-
18.80mm L x 18.80mm W
1.65mm
14.25mm Dia
Flat
Showing
of 9

LED Lighting - COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.