LED Lighting - COBs, Engines, Modules, Strips

Results: 6
Series
New Energy™XLamp® XP-E2XLamp® XQ-E
Product Status
ActiveNot For New Designs
Color
AmberBlueFar RedRedWhite, Cool
CCT (K)
6500K-
Wavelength
458nm (450nm ~ 465nm)475nm (465nm ~ 485nm)590nm (585nm ~ 595nm)625nm (620nm ~ 630nm)730nm (720nm ~ 740nm)-
Luminous Flux @ Current/Temperature
350mW49lm (46lm ~ 52lm)84lm (81lm ~ 87lm)126lm (122lm ~ 130lm)-
Current - Test
350mA-
Temperature - Test
25°C85°C-
Voltage - Forward (Vf) (Typ)
2.2V2.9V3.1V-
Lumens/Watt @ Current - Test
45 lm/W109 lm/W124 lm/W-
Current - Max
1A-
CRI (Color Rendering Index)
70-
Viewing Angle
120°130°135°-
Height
1.70mm-
Lens Type
DomedFlat
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
XPEBAM-L1-0000-00901-SB01
XPEBAM-L1-0000-00901-SB01
LED MOD XLAMP AMBER STARBOARD
New Energy
3,926
In Stock
1 : $12.76000
Tray
Tray
Not For New Designs
LED Module
Amber
-
590nm (585nm ~ 595nm)
Starboard
84lm (81lm ~ 87lm)
350mA
25°C
2.2V
109 lm/W
1A
-
130°
-
19.89mm Dia
-
-
Domed
XQEAWT-H0-0000-00000HBE8-SB01
XQEAWT-H0-0000-00000BFE1-SB01
LED MOD XLAMP WHT STARBRD 6500K
New Energy
253
In Stock
1 : $9.21000
Tray
Tray
Active
LED Module
White, Cool
6500K
-
Starboard
126lm (122lm ~ 130lm)
350mA
85°C
2.9V
124 lm/W
1A
70
120°
-
19.89mm Dia
-
-
Flat
XPEBAM-L1-0000-00901-SB01
XPEBRD-L1-0000-00901-SB01
LED MOD XLAMP RED STARBOARD
New Energy
124
In Stock
1 : $10.62000
Tray
Tray
Active
LED Module
Red
-
625nm (620nm ~ 630nm)
Starboard
84lm (81lm ~ 87lm)
350mA
25°C
2.2V
109 lm/W
1A
-
130°
-
19.89mm Dia
-
-
Domed
XPEBAM-L1-0000-00901-SB01
XPEBRY-L1-0000-00R01-SB01
LED MOD XLAMP BLUE STARBOARD
New Energy
230
In Stock
1 : $11.39000
Tray
Tray
Not For New Designs
LED Module
Blue
-
458nm (450nm ~ 465nm)
Starboard
-
350mA
25°C
3.1V
-
1A
-
135°
-
19.89mm Dia
-
-
Domed
XPEBAM-L1-0000-00901-SB01
XPEBBL-L1-0000-00301-SB01
LED MOD XLAMP BLUE STARBOARD
New Energy
87
In Stock
1 : $9.27000
Tray
Tray
Active
LED Module
Blue
-
475nm (465nm ~ 485nm)
Starboard
49lm (46lm ~ 52lm)
350mA
25°C
3.1V
45 lm/W
1A
-
135°
-
19.89mm Dia
-
-
Domed
XPEBFR-L1-0000-00901-SB01
XPEBFR-L1-0000-00901-SB01
LED MOD NEW ENERGY RED STARBRD
New Energy
15
In Stock
1 : $19.85000
Tray
Tray
Active
LED Module
Far Red
-
730nm (720nm ~ 740nm)
Starboard
350mW
-
-
-
-
-
-
-
-
19.89mm Dia
1.70mm
-
Domed
Showing
of 6

LED Lighting - COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.