6mcd Green, 4mcd Red LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WP117EGWT
LED GRN/RED DIFF RECT 2X5MM T/H
Kingbright
1,013
In Stock
1 : $0.79000
Bulk
-
Bulk
Active
Green, Red
Bidirectional
White
Diffused
6mcd Green, 4mcd Red
Rectangle with Flat Top
5.00mm x 2.00mm
2.2V Green, 2V Red
20mA Green, 20mA Red
110°
Through Hole
568nm Green, 617nm Red
565nm Green, 627nm Red
-
Radial
Rectangular 2mmx5mm
5.00mm L x 2.00mm W
7.00mm
5BC-3-CA-F
LED GRN/RED DIFFUSED T-1 3/4 T/H
Bivar Inc.
7,081
In Stock
1 : $1.53000
Bulk
-
Bulk
Active
Green, Red
Common Anode
White
Diffused
6mcd Green, 4mcd Red
Round with Domed Top
5mm, T-1 3/4
2.1V Green, 2V Red
20mA Green, 20mA Red
40°
Through Hole
-
568nm Green, 625nm Red
-
Radial - 3 Leads
T-1 3/4
-
8.60mm
5BC-3-CA
LED GRN/RED DIFFUSED T-1 3/4 T/H
Bivar Inc.
855
In Stock
1 : $1.53000
Bag
-
Bag
Active
Green, Red
Common Anode
White
Diffused
6mcd Green, 4mcd Red
Round with Domed Top
5mm, T-1 3/4
2.1V Green, 2V Red
20mA Green, 20mA Red
40°
Through Hole
-
568nm Green, 625nm Red
-
Radial - 3 Leads
T-1 3/4
-
8.60mm
Showing
of 3

6mcd Green, 4mcd Red LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.