6600mcd LED Indication - Discrete

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
5219949F
5MM WHITE LED, HIGH INTENSITY, W
Dialight
1,754
In Stock
1 : $0.73000
Bulk
Bulk
Active
White
Independent
Colorless
Clear
6600mcd
Round with Domed Top
5.59mm Dia
3.1V
20mA
60°
Through Hole
-
-
-
-
-
Radial
-
-
7.85mm
QBLP653-IB
LED GREEN CLEAR 1208 SMD
QT Brightek (QTB)
1,498
In Stock
1 : $0.73000
Cut Tape (CT)
1,500 : $0.26159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
6600mcd
Round with Domed Top
1.80mm Dia
2.9V
5mA
15°
Surface Mount
530nm
-
-
-
-
1209 (3224 Metric)
1208
3.20mm L x 2.40mm W
2.65mm
QBLP653R-IG
LED GREEN CLEAR 1209 SMD BOT ENT
QT Brightek (QTB)
1,457
In Stock
1 : $0.81000
Cut Tape (CT)
1,500 : $0.29159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
6600mcd
Round with Domed Top
1.80mm Dia
2.9V
5mA
15°
Surface Mount, Bottom Entry
530nm
523nm
-
-
-
1209 (3224 Metric)
1208
3.20mm L x 2.40mm W
2.65mm
QBLP653-AG
LED YELLOW CLEAR 1208 SMD
QT Brightek (QTB)
864
In Stock
1,500
Factory
1 : $0.76000
Cut Tape (CT)
1,500 : $0.27375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
6600mcd
Round with Domed Top
1.80mm Dia
2V
20mA
15°
Surface Mount
590nm
-
-
-
-
1209 (3224 Metric)
1208
3.20mm L x 2.40mm W
2.65mm
QBLP653R-AG
LED YELLOW CLEAR 1209 SMD BOT EN
QT Brightek (QTB)
912
In Stock
1 : $0.81000
Cut Tape (CT)
1,500 : $0.29630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
6600mcd
Round with Domed Top
1.80mm Dia
2.1V
20mA
15°
Surface Mount, Bottom Entry
590nm
595nm
-
-
-
1209 (3224 Metric)
1208
3.20mm L x 2.40mm W
2.65mm
Showing
of 5

6600mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.