44.5mcd LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
480,669 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.08215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 44.5mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
0 In Stock Check Lead Time | 8,000 : $0.08482 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Orange | - | Colorless | Clear | 44.5mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2V | 5mA | 130° | Surface Mount | 605nm | 611nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.90mm | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | Standard | Yellow | Diffused | 44.5mcd | Round with Flat Top | 2.40mm Dia | 3.5V | 10mA | 120° | Surface Mount | 7300K | - | - | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Green | Standard | Colorless | Clear | 44.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.15V | 20mA | 130° | Surface Mount | 572nm | 574nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.90mm | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red | - | Colorless | Diffused | 44.5mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 1.8V | 20mA | 160° | Surface Mount | 645nm | 660nm | - | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.30mm W | 0.90mm |