162.5mcd LED Indication - Discrete

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LY R97x
LED YELLOW DIFFUSED 0805 SMD
ams-OSRAM USA INC.
81,303
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.06870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
White
Diffused
162.5mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2V
20mA
160°
Surface Mount
588nm
591nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
LTST-C171 SERIES
LED ORANGE DIFFUSED 0603 SMD
ams-OSRAM USA INC.
87,160
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.06270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Orange
Standard
White
Diffused
162.5mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
160°
Surface Mount
605nm
610nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
LY R97x
LED ORANGE DIFFUSED 0805 SMD
ams-OSRAM USA INC.
4,631
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.06870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
Diffused
162.5mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2V
20mA
160°
Surface Mount
606nm
610nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
0603 (1608 Metric)
LED ORANGE CLEAR SMD
Lite-On Inc.
5,354
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.09191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
162.5mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
20mA
130°
Surface Mount
605nm
611nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.45mm
LTST-C171 SERIES
LED YELLOW DIFFUSED SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Yellow
Standard
White
Diffused
162.5mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
160°
Surface Mount
587nm
591nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.80mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
-
Colorless
Diffused
162.5mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
150°
Surface Mount
574nm
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
Showing
of 6

162.5mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.