106mcd Red, 212.5mcd Green, 67.5mcd Blue LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
32,204
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.23467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Diffused
106mcd Red, 212.5mcd Green, 67.5mcd Blue
Rectangle with Flat Top
1.60mm x 1.10mm
2.05V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 468nm Blue
632nm Red, 518nm Green, 468nm Blue
-
0606 (1616 Metric)
6-SMD
1.60mm L x 1.60mm W
0.45mm
0
In Stock
Check Lead Time
6,000 : $0.21116
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
White
Diffused
106mcd Red, 212.5mcd Green, 67.5mcd Blue
Rectangle with Flat Top
1.60mm x 1.00mm
2.05V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 468nm Blue
632nm Red, 518nm Green, 468nm Blue
-
0606 (1616 Metric)
0606
1.60mm L x 1.60mm W
0.45mm
Showing
of 2

106mcd Red, 212.5mcd Green, 67.5mcd Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.