LED Indication - Discrete

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
7,262
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.08586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Red
Independent
Colorless
Diffused
120mcd
Rectangle with Flat Top
2.00mm x 1.60mm
1.9V
20mA
-
Surface Mount
622nm
636nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
4,056
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.09214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Green
Independent
Colorless
Diffused
160mcd
Rectangle with Flat Top
2.00mm x 1.60mm
3.3V
20mA
-
Surface Mount
527nm
520nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
3,425
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.08377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Red
Independent
Colorless
Diffused
14mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2.1V
20mA
-
Surface Mount
629nm
642nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
2,900
In Stock
1 : $0.16000
Cut Tape (CT)
Cut Tape (CT)
Active
Yellow-Green
Independent
Colorless
Diffused
20mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2.2V
20mA
-
Surface Mount
573nm
568nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
2,896
In Stock
1 : $0.16000
Cut Tape (CT)
Cut Tape (CT)
Active
Blue
Independent
Colorless
Diffused
70mcd
Rectangle with Flat Top
2.00mm x 1.60mm
3.3V
20mA
-
Surface Mount
470nm
468nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
2,574
In Stock
1 : $0.16000
Cut Tape (CT)
Cut Tape (CT)
Active
Orange
Independent
Colorless
Diffused
9mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2.1V
20mA
-
Surface Mount
608nm
610nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
2,452
In Stock
1 : $0.16000
Cut Tape (CT)
Cut Tape (CT)
Active
Yellow-Green
Independent
Colorless
Diffused
60mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2V
20mA
-
Surface Mount
573nm
574nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
1,527
In Stock
1 : $0.16000
Cut Tape (CT)
Cut Tape (CT)
Active
Yellow
Independent
Colorless
Diffused
90mcd
Rectangle with Flat Top
2.00mm x 1.60mm
1.9V
20mA
-
Surface Mount
591nm
593nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
2,724
In Stock
1 : $0.17000
Cut Tape (CT)
Cut Tape (CT)
Active
White
Independent
Colorless
Diffused
220mcd
Rectangle with Flat Top
2.00mm x 1.60mm
3.3V
20mA
-
Surface Mount
-
-
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
816
In Stock
1 : $0.16000
Cut Tape (CT)
Cut Tape (CT)
Active
Red
Independent
Colorless
Diffused
95mcd
Rectangle with Flat Top
2.00mm x 1.60mm
1.9V
20mA
-
Surface Mount
632nm
645nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
Showing
of 10

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.