LED Indication - Discrete

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueBlue-GreenGreenWhite
Lens Transparency
-Diffused
Millicandela Rating
40mcd85mcd120mcd140mcd
Voltage - Forward (Vf) (Typ)
2.9V3V
Wavelength - Dominant
470nm496nm505nm527nm-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SMLD12BN1WT86
SMLD12BN1WT86
LED BLUE DIFFUSED 1608 SMD
Rohm Semiconductor
1,171
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.17558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
White
Diffused
40mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.9V
5mA
-
Surface Mount
470nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
SMLD12E3N1WT86
SMLD12E3N1WT86
LED BLUE-GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
5,015
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.36148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue-Green
-
White
Diffused
85mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.9V
5mA
-
Surface Mount
496nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
43,456
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.21172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
White
-
120mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.9V
5mA
-
Surface Mount
-
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
SMLD12E3N1WT86
SMLD12EN1WT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
11,643
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.35271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
White
Diffused
140mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3V
5mA
-
Surface Mount
527nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
SMLD12E3N1WT86
SMLD12E2N1WT86
LED BLUE-GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
2,936
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.42939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue-Green
-
White
Diffused
120mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.9V
5mA
-
Surface Mount
505nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.