LED Indication - Discrete

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
AmberBlueGreenRedWhiteYellowYellow-Green
Millicandela Rating
110mcd200mcd230mcd285mcd600mcd1000mcd1800mcd
Voltage - Forward (Vf) (Typ)
2V2.2V2.9V3.1V
Current - Test
5mA20mA
Wavelength - Dominant
467nm521nm573nm590nm605nm622nm-
Wavelength - Peak
473nm530nm576nm595nm609nm628nm-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IN-P32AT
IN-P32ATG
LED GREEN CLEAR 2PLCC SMD
Inolux
6,448
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.16467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Clear
Clear
1800mcd
Round with Flat Top
2.40mm Dia
3.1V
20mA
120°
Surface Mount
521nm
530nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
1.90mm
IN-P32AT
IN-P32ATB
LED BLUE CLEAR 2PLCC SMD
Inolux
2,708
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.15302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Clear
Clear
600mcd
Round with Flat Top
2.40mm Dia
3.1V
20mA
120°
Surface Mount
467nm
473nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
1.90mm
IN-P32AT
IN-P32AT5UW
LED WHITE CLEAR 2PLCC SMD
Inolux
41,104
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.15351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Clear
Clear
1000mcd
Round with Flat Top
2.40mm Dia
2.9V
5mA
120°
Surface Mount
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
1.90mm
IN-P32AT
IN-P32ATYG
LED YLW-GRN CLEAR 2PLCC SMD
Inolux
1,997
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.12780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Clear
Clear
110mcd
Round with Flat Top
2.40mm Dia
2.2V
20mA
120°
Surface Mount
573nm
576nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
1.90mm
IN-P32AT
IN-P32ATR
LED RED CLEAR 2PLCC SMD
Inolux
1,990
In Stock
1 : $0.57000
Cut Tape (CT)
2,000 : $0.12780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Clear
Clear
285mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
622nm
628nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
1.90mm
IN-P32AT
IN-P32ATA
LED AMBER CLEAR 2PLCC SMD
Inolux
0
In Stock
Check Lead Time
1 : $0.55000
Cut Tape (CT)
2,000 : $0.12560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Clear
Clear
200mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
605nm
609nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
1.90mm
IN-P32AT
IN-P32ATY
LED YELLOW CLEAR 2PLCC SMD
Inolux
0
In Stock
Check Lead Time
1 : $0.55000
Cut Tape (CT)
2,000 : $0.12560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Clear
Clear
230mcd
Round with Flat Top
2.40mm Dia
2.2V
20mA
120°
Surface Mount
590nm
595nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
1.90mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.