LED Indication - Discrete

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IN-S124AR
IN-S124ARUW
LED WHITE CLR 1204 SMD BOT ENT
Inolux
34,766
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.13384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Colorless
Clear
140mcd
Square with Flat Top
1.20mm
3.3V
20mA
140°
Surface Mount, Bottom Entry
-
-
-
2-SMD, No Lead
1204
3.20mm L x 1.20mm W
1.10mm
IN-S124AR
IN-S124ARUR
LED RED CLEAR 1204 SMD
Inolux
15,633
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.12163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
112.5mcd
Square with Flat Top
1.20mm
2V
20mA
140°
Surface Mount, Bottom Entry
624nm
632nm
-
2-SMD, No Lead
1204
3.20mm L x 1.20mm W
1.10mm
IN-S124AR
IN-S124ARB
LED BLUE CLR 1204 SMD BOTTOM ENT
Inolux
46,621
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.12094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
71.5mcd
Square with Flat Top
1.20mm
3.3V
20mA
140°
Surface Mount, Bottom Entry
470nm
468nm
-
2-SMD, No Lead
1204
3.20mm L x 1.20mm W
1.10mm
IN-S124AR
IN-S124ARUYG
LED YLW-GRN CLR 1204 SMD BOT ENT
Inolux
11,906
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.10886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Colorless
Clear
45mcd
Square with Flat Top
1.20mm
2.1V
20mA
140°
Surface Mount, Bottom Entry
571nm
573nm
-
2-SMD, No Lead
1204
3.20mm L x 1.20mm W
1.10mm
IN-S124AR
IN-S124ARUA
LED AMBER CLR 1204 SMD BOT ENT
Inolux
11,728
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.10886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Colorless
Clear
71.5mcd
Square with Flat Top
1.20mm
2V
20mA
140°
Surface Mount, Bottom Entry
605nm
609nm
-
2-SMD, No Lead
1204
3.20mm L x 1.20mm W
1.10mm
IN-S124AR
IN-S124ARG
LED GREEN CLR 1204 SMD BOT ENT
Inolux
11,258
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.14701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
285mcd
Square with Flat Top
1.20mm
3.3V
20mA
140°
Surface Mount, Bottom Entry
525nm
520nm
-
2-SMD, No Lead
1204
3.20mm L x 1.20mm W
1.10mm
IN-S124AR
IN-S124ARUY
LED YL CLR 1204 SMD BOTTOM ENT
Inolux
0
In Stock
Check Lead Time
1 : $0.54000
Cut Tape (CT)
12,000 : $0.09730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
71.5mcd
Square with Flat Top
1.20mm
2V
20mA
140°
Surface Mount, Bottom Entry
589nm
591nm
-
2-SMD, No Lead
1204
3.20mm L x 1.20mm W
1.10mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.