LED Indication - Discrete

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
1104LS Series
LED RED CLEAR 2PLCC SMD
Stanley Electric Co
2,129
In Stock
1 : $1.54000
Cut Tape (CT)
2,000 : $0.58483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
2000mcd
Round with Flat Top
2.40mm Dia
2.2V
50mA
120°
Surface Mount
626nm
636nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
VFHR1104LS-TR
LED RED CLEAR 2PLCC SMD
Stanley Electric Co
1,710
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.30198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
140mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
632nm
640nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
1104LS Series
LED ORANGE CLEAR 2PLCC SMD
Stanley Electric Co
1,379
In Stock
1 : $0.97000
Cut Tape (CT)
2,000 : $0.31989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
910mcd
Round with Flat Top
2.40mm Dia
2.6V
50mA
120°
Surface Mount
606nm
611nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
VFGV1104LS-TR
LED RED CLEAR 2PLCC SMD
Stanley Electric Co
1,024
In Stock
1 : $1.07000
Cut Tape (CT)
2,000 : $0.39461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
500mcd
Round with Flat Top
2.40mm Dia
2.6V
50mA
120°
Surface Mount
632nm
640nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED YELLOW CLEAR 2PLCC SMD
LED YELLOW CLEAR 2PLCC SMD
Stanley Electric Co
0
In Stock
Check Lead Time
1 : $0.76000
Cut Tape (CT)
2,000 : $0.26778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
645mcd
Round with Flat Top
2.40mm Dia
2.6V
50mA
120°
Surface Mount
589nm
594nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
VFHG1104LS-TR
LED GREEN CLEAR 2PLCC SMD
Stanley Electric Co
0
In Stock
Check Lead Time
1 : $0.87000
Cut Tape (CT)
2,000 : $0.30953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
25mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
561nm
561nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
1104LS Series
LED YELLOW CLEAR 2PLCC SMD
Stanley Electric Co
4
In Stock
1 : $1.03000
Cut Tape (CT)
2,000 : $0.34302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
255mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
589nm
594nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
VFJR1104LS-TR
LED RED CLEAR 2PLCC SMD
Stanley Electric Co
0
In Stock
Check Lead Time
1 : $1.02000
Cut Tape (CT)
2,000 : $0.37248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
210mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
632nm
640nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
1104LS Series
LED RED CLEAR 2PLCC SMD
Stanley Electric Co
5
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.34675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
170mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
616nm
622nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
VFGA1104LS-TR
LED ORANGE CLEAR 2PLCC SMD
Stanley Electric Co
0
In Stock
Check Lead Time
1 : $1.05000
Cut Tape (CT)
2,000 : $0.38725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
910mcd
Round with Flat Top
2.40mm Dia
2.6V
50mA
120°
Surface Mount
606nm
611nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
VFJP1104LS-TR
LED YLW-GRN CLEAR 2PLCC SMD
Stanley Electric Co
7
In Stock
1 : $1.09000
Cut Tape (CT)
2,000 : $0.36508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Colorless
Clear
110mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
570nm
573nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
1104LS Series
LED YELLOW CLEAR 2PLCC SMD
Stanley Electric Co
0
In Stock
Check Lead Time
1 : $1.48000
Cut Tape (CT)
2,000 : $0.56707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
2000mcd
Round with Flat Top
2.40mm Dia
2.2V
50mA
120°
Surface Mount
592nm
594nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
1104LS Series
LED RED CLEAR 2PLCC SMD
Stanley Electric Co
0
In Stock
Check Lead Time
1 : $1.57000
Cut Tape (CT)
2,000 : $0.60940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
2000mcd
Round with Flat Top
2.40mm Dia
2.2V
50mA
120°
Surface Mount
616nm
623nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED YLW-GRN CLEAR 2PLCC SMD
LED YLW-GRN CLEAR 2PLCC SMD
Stanley Electric Co
0
In Stock
Check Lead Time
2,000 : $0.33181
Tape & Reel (TR)
Tape & Reel (TR)
Active
Yellow-Green
Standard
Colorless
Clear
78mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
570nm
573nm
-
-
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED GREEN CLEAR 2PLCC SMD
LED GREEN CLEAR 2PLCC SMD
Stanley Electric Co
0
In Stock
Check Lead Time
2,000 : $0.34888
Tape & Reel (TR)
Tape & Reel (TR)
Active
Green
Standard
Colorless
Clear
36mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
561nm
561nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED YELLOW/GREEN CLEAR
LED YELLOW/GREEN CLEAR
Stanley Electric Co
0
In Stock
Check Lead Time
2,000 : $0.37987
Tape & Reel (TR)
Tape & Reel (TR)
Active
Yellow-Green
Standard
Colorless
Clear
180mcd
Round with Flat Top
2.40mm Dia
2.6V
50mA
120°
-
570nm
573nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 16

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.