LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,786 In Stock | 1 : $0.56000 Cut Tape (CT) 2,800 : $0.43427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 533mcd Red, 1055mcd Green, 248mcd Blue | Square with Flat Top | - | 2V Red, 2.8V Green, 3V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 470nm Blue | - | IPX8 | - | - | 6-SMD, J-Lead | 6-PLCC | 3.40mm L x 3.40mm W | 2.90mm | |||
3,171 In Stock | 1 : $0.53000 Cut Tape (CT) 2,800 : $0.40448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | - | 580mcd Red, 1055mcd Green, 248mcd Blue | Square with Flat Top | - | 2V Red, 2.8V Green, 3V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 533nm Green, 473nm Blue | - | IPX8 | - | - | 6-SMD, J-Lead | 6-PLCC | 3.40mm L x 3.40mm W | 2.90mm | |||
0 In Stock | 2,800 : $0.33766 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Red, Green, Blue (RGB) | Independent | White | Diffused | 533mcd Red, 1055mcd Green, 248mcd Blue | Square with Flat Top | - | 2V Red, 2.8V Green, 3V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 470nm Blue | - | IPX8 | - | - | 6-SMD, J-Lead | 6-PLCC | 3.40mm L x 3.40mm W | 2.90mm | |||
0 In Stock Check Lead Time | 2,800 : $0.42016 Bulk | Bulk | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 682.5mcd Red, 1055mcd Green, 247.5mcd Blue | Oval with Flat Top | - | 2V Red, 2.7V Green, 2.7V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 470nm Blue | - | IPx7, IPx8 | - | - | 6-SMD, J-Lead | 6-PLCC | 3.40mm L x 3.40mm W | 2.90mm | |||
0 In Stock Check Lead Time | 2,800 : $0.44838 Bulk | Bulk | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 757.5mcd Red, 1055mcd Green, 247.5mcd Blue | Oval with Flat Top | - | 2V Red, 2.7V Green, 2.7V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 470nm Blue | - | IPx7, IPx8 | - | - | 6-SMD, J-Lead | 6-PLCC | 3.40mm L x 3.40mm W | 2.90mm |