LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C171AKT,LTST-C171CKT,LTST-C171EKT,LTST-C171GKT,LTST-C171YKT
LTST-C171GKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
452,442
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.07041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
130°
Surface Mount
569nm
565nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.90mm
0603-(1608-Metric)-2-SMD
APT1608LZGCK
LED GREEN CLEAR 2SMD
Kingbright
209,304
In Stock
1 : $0.91000
Cut Tape (CT)
2,000 : $0.27041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.65V
2mA
120°
Surface Mount
525nm
515nm
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
0.75mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.