LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IN-S63AT
LED YELLOW CLEAR 0603 SMD
Inolux
2,729
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.07492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
120°
Surface Mount
589nm
593nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
IN-S63AT
LED BLUE CLEAR 0603 SMD
Inolux
13,588
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.08051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.8V
5mA
120°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
IN-S63AT
LED RED CLEAR 0603 SMD
Inolux
7,197
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.08051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
120mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.2V
20mA
120°
Surface Mount
622nm
636nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.