LED Indication - Discrete

Results: 3
Manufacturer
Lite-On Inc.Würth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
12mcd35mcd150mcd
Voltage - Forward (Vf) (Typ)
2V2.1V
Viewing Angle
130°140°
Wavelength - Dominant
569nm571nm625nm
Wavelength - Peak
565nm574nm630nm
Supplier Device Package
0805Chip LED
Height (Max)
0.80mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0805
150080RS75000
LED RED CLEAR 0805 SMD
Würth Elektronik
39,729
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.19885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
LTST-C171AKT,LTST-C171CKT,LTST-C171EKT,LTST-C171GKT,LTST-C171YKT
LTST-C171GKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
555,501
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.06199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
130°
Surface Mount
569nm
565nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.90mm
LTST-C171TBKT, LTST-C171KRKT, LTST-C171KGKT
LTST-C171KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
70,606
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
0.90mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.