LED Indication - Discrete

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
QBLP601-AG15
LED GREEN CLEAR 0603 SMD
QT Brightek (QTB)
3,190
In Stock
8,000
Factory
1 : $0.30000
Cut Tape (CT)
4,000 : $0.08801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
16.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
1.9V
5mA
140°
Surface Mount
570nm
574nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
QBLP601-R5-2897
0603 LED RED 620NM DOMINANT,630N
QT Brightek (QTB)
4,496
In Stock
4,000
Factory
1 : $0.41000
Cut Tape (CT)
4,000 : $0.12530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
110mcd
Rectangle with Flat Top
1.10mm x 0.80mm
1.9V
5mA
140°
Surface Mount
620nm
630nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
QBLP601-IB
LED BLUE CLEAR 0603 SMD
QT Brightek (QTB)
44,868
In Stock
36,000
Factory
1 : $0.43000
Cut Tape (CT)
4,000 : $0.13051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
100mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.2V
20mA
140°
Surface Mount
470nm
468nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.60mm
QBLP601-R5-2897
0603 LED YELLOW 590NM, CLEAR LEN
QT Brightek (QTB)
3,071
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.14858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
385mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
590nm
592nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.