LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.Würth Elektronik
Series
-WL-SFTW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
IndependentStandard
Millicandela Rating
12mcd800mcd Red, 1300mcd Green, 350mcd Blue
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.40mm x 1.25mm4.00mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue2.1V
Current - Test
20mA-
Viewing Angle
120°130°
Wavelength - Dominant
569nm625nm Red, 520nm Green, 470nm Blue
Wavelength - Peak
565nm635nm Red, 515nm Green, 465nm Blue
Package / Case
6-SMD, J-Lead0805 (2012 Metric)
Supplier Device Package
6-PLCCChip LED
Size / Dimension
2.00mm L x 1.25mm W5.00mm L x 5.00mm W
Height (Max)
0.90mm1.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C171AKT,LTST-C171CKT,LTST-C171EKT,LTST-C171GKT,LTST-C171YKT
LTST-C171GKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
395,900
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear12mcdRectangle with Flat Top1.40mm x 1.25mm2.1V20mA130°Surface Mount569nm565nm-0805 (2012 Metric)Chip LED2.00mm L x 1.25mm W0.90mm
150505M173300
150505M173300
LED RGB CLEAR 6PLCC SMD
Würth Elektronik
17,675
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.53201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)IndependentColorlessClear800mcd Red, 1300mcd Green, 350mcd BlueRound with Flat Top4.00mm Dia2V Red, 3.2V Green, 3.2V Blue-120°Surface Mount625nm Red, 520nm Green, 470nm Blue635nm Red, 515nm Green, 465nm Blue-6-SMD, J-Lead6-PLCC5.00mm L x 5.00mm W1.80mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.