LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRedYellow
Millicandela Rating
4.5mcd14mcd54mcd
Lens Size
1.49mm x 1.60mm1.50mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V2.1V
Wavelength - Dominant
569nm588nm631nm
Wavelength - Peak
565nm585nm639nm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C230KAKT, LTST-C230KGKT, LTST-C230KRKT, LTST-C230KSKT
LTST-C230KRKT
LED RED CLR CHIP SMD BOTTOM ENT
Lite-On Inc.
213,433
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.07079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.50mm x 1.60mm
2V
20mA
130°
Surface Mount, Bottom Entry
631nm
639nm
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.10mm
LTST-C230AKT,LTST-C230CKT,LTST-C230EKT, LTST-C230GKT, LTST-C230YKT
LTST-C230GKT
LED GREEN CLEAR CHIP SMD BOT ENT
Lite-On Inc.
30,352
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.07107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
14mcd
Rectangle with Flat Top
1.49mm x 1.60mm
2.1V
20mA
130°
Surface Mount, Bottom Entry
569nm
565nm
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.10mm
LTST-C230AKT,LTST-C230CKT,LTST-C230EKT, LTST-C230GKT, LTST-C230YKT
LTST-C230YKT
LED YL CLEAR CHIP SMD BOTTOM ENT
Lite-On Inc.
84,985
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.08188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
4.5mcd
Rectangle with Flat Top
1.49mm x 1.60mm
2.1V
20mA
130°
Surface Mount, Bottom Entry
588nm
585nm
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.10mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.