LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,659 In Stock | 1 : $0.28000 Cut Tape (CT) 4,000 : $0.19441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 150mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | 625nm | 630nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
9,582 In Stock | 1 : $1.17000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | White | Diffused | 29mcd Green, 54mcd Red | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 110° | Through Hole | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | Radial | Bi-color Rectangular | - | 7.00mm | ||
3,768 In Stock 4,000 Factory | 1 : $0.52000 Cut Tape (CT) 2,000 : $0.13761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 230mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 620nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
665 In Stock 40,000 Factory | 1 : $0.75000 Cut Tape (CT) 2,000 : $0.26105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 900mcd | Round with Flat Top | 2.40mm Dia | 3.1V | 20mA | 120° | Surface Mount | 525nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |