LED Indication - Discrete

Results: 3
Manufacturer
KingbrightLite-On Inc.
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Lens Color
ColorlessGreen
Lens Transparency
ClearDiffused
Millicandela Rating
19mcd25mcd44.5mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
2.06mm x 1.60mm3mm, T-15mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V2.1V2.2V
Current - Test
10mA20mA
Viewing Angle
36°60°130°
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
568nm569nm571nm
Wavelength - Peak
565nm574nm
Package / Case
1206 (3216 Metric)Radial
Supplier Device Package
1206T-1T-1 3/4
Size / Dimension
3.00mm Dia3.20mm L x 1.60mm W-
Height (Max)
1.10mm5.20mm8.60mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C150TBKT, LTST-C150KGKT, LTST-C150KAKT
LTST-C150KGKT
LED GREEN CLEAR 1206 SMD
Lite-On Inc.
583,361
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.09633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
44.5mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
WP132XGD
WP132XGD
LED GREEN DIFFUSED T-1 T/H
Kingbright
26,950
In Stock
1 : $0.52000
Bulk
-
Bulk
Active
Green
Standard
Green
Diffused
25mcd
Round with Domed Top
3mm, T-1
2.2V
20mA
60°
Through Hole
568nm
565nm
-
Radial
T-1
3.00mm Dia
5.20mm
LTL-4233
LTL-4233
LED GREEN DIFFUSED T-1 3/4 T/H
Lite-On Inc.
57,685
In Stock
1 : $0.55000
Bulk
-
Bulk
Active
Green
Standard
Green
Diffused
19mcd
Round with Domed Top
5mm, T-1 3/4
2.1V
10mA
36°
Through Hole
569nm
565nm
-
Radial
T-1 3/4
-
8.60mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.