LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,130 In Stock | 1 : $0.16000 Cut Tape (CT) 4,000 : $0.14136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Orange | - | - | Diffused | 112.5mcd | Rectangle with Flat Top | 1.40mm x 1.30mm | 2V | 20mA | 130° | Surface Mount | 605nm | 611nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.30mm W | 0.90mm | |||
18,695 In Stock | 1 : $0.24000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Yellow-Green | - | - | - | 270mcd | Round with Domed Top | 0.80mm Dia | 2.1V | - | 55° | Surface Mount | 571nm | 573nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm |