LED Emitters - Infrared, UV, Visible

Results: 3
Wavelength
250nm (245nm ~ 255nm)255nm (250nm ~ 260nm)260nm (255nm ~ 265nm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
OPTAN-275K-BL
OPTAN-260K-BL
260 NM; > 5 MW @ 100 MA
Crystal IS
62
In Stock
1 : $429.17000
Tray
Tray
Active
Ultraviolet (UV)
100mA
-
260nm (255nm ~ 265nm)
10V (Max)
15°
Top View
-5°C ~ 55°C
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
OPTAN-275K-BL
OPTAN-255K-BL
255 NM; > 4 MW @ 100 MA
Crystal IS
99
In Stock
1 : $486.40000
Tray
Tray
Active
Ultraviolet (UV)
100mA
-
255nm (250nm ~ 260nm)
10V (Max)
15°
Top View
-5°C ~ 55°C
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
OPTAN-275K-BL
OPTAN-250K-BL
250 NM; > 3 MW @ 100 MA
Crystal IS
247
In Stock
1 : $515.01000
Tray
Tray
Active
Ultraviolet (UV)
100mA
-
250nm (245nm ~ 255nm)
10V (Max)
15°
Top View
-5°C ~ 55°C
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
Showing
of 3

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.