LED Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
RCD-24 Series_Through Hole
LED DRIVER CC BUCK 2-35V 700MA
Recom Power
1,478
In Stock
975
Factory
1 : $21.28000
Tube
Tube
Active
Constant Current
Buck
1
4.5V
36V
2 ~ 35V
700mA
25 W
Analog, PWM
Remote On/Off, SCP
-40°C ~ 71°C
96%
Through Hole
6-DIP Module
0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
cULus
RCD-24 Series_Through Hole
LED DRIVER CC BUCK 2-35V 500MA
Recom Power
575
In Stock
546
Factory
1 : $25.67000
Tube
Tube
Active
Constant Current
Buck
1
4.5V
36V
2 ~ 35V
500mA
18 W
Analog, PWM
Remote On/Off, SCP
-40°C ~ 80°C
96%
Through Hole
6-DIP Module
0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
cULus
Showing
of 2

LED Drivers


An LED Driver is a device designed to provide a steady flow of electrical charge (current) despite variances in the electrical potential (electro-motive force [EMF], voltage).