Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LED DRIVER CC AC/DC 28-33V .7A
LED DRIVER CC AC/DC 28-33V .7A
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PDA075B-T700G-ND
PDA (75W)
Bulk
ObsoleteConstant CurrentAC DC Converter3108VAC304VAC28 ~ 33V700mA75 W3 kV-OVP, SCPIP660°C ~ 70°C85%Wire Leads8.39" L x 1.71" W x 1.20" H (213.2mm x 43.5mm x 30.5mm)cURus
LED DRIVER CC AC/DC 28-33V .7A
LED DRIVER CC AC/DC 28-33V .7A
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PDA075W-T700G-ND
PDA (75W)
Bulk
ObsoleteConstant CurrentAC DC Converter3108VAC304VAC28 ~ 33V700mA75 W3 kVAnalogOVP, SCPIP660°C ~ 70°C87%Wire Leads8.39" L x 1.71" W x 1.20" H (213.2mm x 43.5mm x 30.5mm)cURus
Showing
1 - 2
of 2

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.