Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LPV-100
LED DRIVER CV AC/DC 5V 12A
$38.44000
211 - Immediate
MEAN WELL USA Inc.MEAN WELL USA Inc.
1
1866-3289-ND
LPV-100 (100W)
Box
ActiveConstant VoltageAC DC Converter190VAC264VAC5V12A60 W3 kV-OCP, OVPIP67-25°C ~ 70°C80%Wire Leads7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm)CE, cURus
LPV-100
LED DRIVER CV AC/DC 12V 8.5A
$40.12000
55 - Immediate
MEAN WELL USA Inc.MEAN WELL USA Inc.
1
1866-3284-ND
LPV-100 (100W)
Box
ActiveConstant VoltageAC DC Converter190VAC264VAC12V8.5A102 W3 kV-OCP, OVPIP67-25°C ~ 70°C85%Wire Leads7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm)CE, cURus
LPV-100
LED DRIVER CV AC/DC 24V 4.2A
$40.12000
0 - Immediate
MEAN WELL USA Inc.MEAN WELL USA Inc.
1
1866-3286-ND
LPV-100 (100W)
Box
ActiveConstant VoltageAC DC Converter190VAC264VAC24V4.2A101 W3 kV-OCP, OVPIP67-25°C ~ 70°C88%Wire Leads7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm)CE, cURus
LPV-100
LED DRIVER CV AC/DC 48V 2.1A
$38.44000
0 - Immediate
MEAN WELL USA Inc.MEAN WELL USA Inc.
1
1866-3288-ND
LPV-100 (100W)
Box
ActiveConstant VoltageAC DC Converter190VAC264VAC48V2.1A101 W3 kV-OCP, OVPIP67-25°C ~ 70°C89%Wire Leads7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm)CE, cURus
LPV-100
LED DRIVER CV AC/DC 15V 6.7A
$34.79300
0 - Immediate
MEAN WELL USA Inc.MEAN WELL USA Inc.
20
Non-Stock
1866-3285-ND
LPV-100 (100W)
Box
ActiveConstant VoltageAC DC Converter190VAC264VAC15V6.7A101 W3 kV-OCP, OVPIP67-25°C ~ 70°C87%Wire Leads7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm)CE, cURus
LPV-100
LED DRIVER CV AC/DC 36V 2.8A
$34.79300
0 - Immediate
MEAN WELL USA Inc.MEAN WELL USA Inc.
20
Non-Stock
1866-3287-ND
LPV-100 (100W)
Box
ActiveConstant VoltageAC DC Converter190VAC264VAC36V2.8A101 W3 kV-OCP, OVPIP67-25°C ~ 70°C88%Wire Leads7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm)CE, cURus
Showing
1 - 6
of 6

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.