Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LED DRIVER CC AC/DC 8-25V 350MA
LED DRIVER CC AC/DC 8-25V 350MA
MARKETPLACE PRODUCT
$65.00000
8 - Immediate
WECTE Connectivity AMP Connectors
1
Non-Stock
2266-2154092-1-ND
A101438-ND
Nevalo (10W)
Bulk
Box
ObsoleteConstant CurrentAC DC Converter1108VAC132VAC8 ~ 25V350mA10 WAnalogOCP, OVP, SCP--20°C ~ 60°C-Wire Leads5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm)cUL, UL
LED DRIVER CC AC/DC 8-25V 700MA
LED DRIVER CC AC/DC 8-25V 700MA
MARKETPLACE PRODUCT
$68.51000
8 - Immediate
WECTE Connectivity AMP Connectors
1
Non-Stock
2266-2154095-1-ND
A101439-ND
Nevalo (18W)
Bulk
Box
ObsoleteConstant CurrentAC DC Converter1108VAC132VAC8 ~ 25V700mA18 WAnalogOCP, OVP, SCP--20°C ~ 60°C-Wire Leads5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm)cUL, UL
LED DRIVER CC AC/DC 8-25V 1A
LED DRIVER CC AC/DC 8-25V 1A
MARKETPLACE PRODUCT
$72.06000
8 - Immediate
WECTE Connectivity AMP Connectors
1
Non-Stock
2266-2154096-1-ND
A101440-ND
Nevalo (25W)
Bulk
Box
ObsoleteConstant CurrentAC DC Converter1108VAC132VAC8 ~ 25V1A25 WAnalogOCP, OVP, SCP--20°C ~ 60°C-Wire Leads5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm)cUL, UL
LED DRIVER CC AC/DC 18-36V 2.1A
LED DRIVER CC AC/DC 18-36V 2.1A
MARKETPLACE PRODUCT
$184.92000
7 - Immediate
WECTE Connectivity AMP Connectors
1
Non-Stock
2266-2154208-1-ND
A101441-ND
Nevalo (75W)
Bulk
Box
ObsoleteConstant CurrentAC DC Converter1108VAC132VAC18 ~ 36V2.1A75 WAnalogOCP, OVP, SCP--20°C ~ 60°C-Wire Leads7.56" L x 2.36" W x 1.46" H (192.0mm x 60.0mm x 37.0mm)cUL, UL
Showing
1 - 4
of 4

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.