LED Dot Matrix and Cluster

Results: 6
Millicandela Rating
1.20mcd ~ 13.30mcd3.97mcd ~ 36.49mcd5.6mcd
Color
GreenOrangeRedYellow
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Millicandela Rating
Internal Connection
Size / Dimension
Color
Configuration
Voltage - Forward (Vf) (Typ)
Interface
HDLO-1414
HDLO-1414
DISPLAY 5X7 0.15" 4CHAR RED
Broadcom Limited
612
In Stock
1 : $54.43000
Tube
Tube
Active
1.20mcd ~ 13.30mcd
-
0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)
Red
5 x 7
-
7-Bit ASCII
HDLU-1414
HDLU-1414
DISPLAY 5X7 0.15" 4CHAR LOW PWR
Broadcom Limited
662
In Stock
1 : $61.26000
Tube
Tube
Active
1.20mcd ~ 13.30mcd
-
0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)
Red
5 x 7
-
7-Bit ASCII
HDLG-1414
HDLG-1414
DISPLAY 5X7 0.15" 4CHAR GREEN
Broadcom Limited
756
In Stock
1 : $54.57000
Tube
Tube
Active
5.6mcd
-
0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)
Green
5 x 7
-
7-Bit ASCII
HDLO-1414
HDLA-1414
DISPLAY 5X7 0.15" 4CHAR ORANGE
Broadcom Limited
175
In Stock
1 : $54.98000
Tube
Tube
Active
1.20mcd ~ 13.30mcd
-
0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)
Orange
5 x 7
-
7-Bit ASCII
HDLO-1414
HDLS-1414
DISPLAY 5X7 0.15" 4CHAR SUN.VIEW
Broadcom Limited
125
In Stock
1 : $56.51000
Tube
Tube
Active
3.97mcd ~ 36.49mcd
-
0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)
Red
5 x 7
-
7-Bit ASCII
HDLO-1414
HDLY-1414
DISPLAY 5X7 0.15" 4CHAR YELLOW
Broadcom Limited
175
In Stock
1 : $57.57000
Tube
Tube
Active
1.20mcd ~ 13.30mcd
-
0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)
Yellow
5 x 7
-
7-Bit ASCII
Showing
of 6

LED Dot Matrix and Cluster


Display Modules - LED Dot Matrix and Cluster units are Devices that use a light emitting diodes arranged in a matrix layout to provide visual graphics. Typically arranged in grid pattern with either the positive or negative terminal of the light emitting diode tied together as a common circuit node. Available in a variety of sizes and colors, these units can accept a wide range of interfaces from I2C, 8-bit parallel, serial and ASCII inputs.