LED Color Lighting

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
319
In Stock
1 : $0.29000
Cut Tape (CT)
500,000 : $0.07049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Blue
460nm (Typ)
60mA
2.8V
-
250mA
115mW (Typ)
25°C
120°
Surface Mount
1113 (2835 Metric)
2835
0.110" L x 0.138" W (2.80mm x 3.50mm)
0.047" (1.20mm)
0
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.24573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Far Red
730nm (Typ)
60mA
1.9V
-
500mA
45mW (Typ)
25°C
120°
Surface Mount
1113 (2835 Metric)
2835
0.110" L x 0.138" W (2.80mm x 3.50mm)
0.047" (1.20mm)
0
In Stock
500,000 : $0.20192
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Deep Red
660nm
60mA
2V
-
200mA
62mW (Typ)
25°C
120°
Surface Mount
1113 (2835 Metric)
2835
0.110" L x 0.138" W (2.80mm x 3.50mm)
0.047" (1.20mm)
0
In Stock
1 : $0.48000
Cut Tape (CT)
500,000 : $0.12417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Green
520nm
60mA
2.82V
-
240mA
100mW (Typ)
25°C
120°
Surface Mount
1113 (2835 Metric)
2835
0.110" L x 0.138" W (2.80mm x 3.50mm)
0.047" (1.20mm)
Showing
of 4

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.