LED Color Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : $3.60000 Cut Tape (CT) 4,000 : $1.16808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Yellow | - | 1A | 3.075V | - | 1.2A | - | 25°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.030" (0.77mm) | |||
0 In Stock Check Lead Time | 4,000 : $0.89967 Tape & Reel (TR) | Tape & Reel (TR) | Active | Yellow | - | 1A | 3.1V | - | 1.5A | - | 25°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.030" (0.77mm) | |||
0 In Stock Check Lead Time | 4,000 : $0.89967 Tape & Reel (TR) | Tape & Reel (TR) | Active | White | - | 1A | 3.05V | - | 1.5A | - | 25°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | - | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.030" (0.77mm) | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) | Last Time Buy | Yellow | - | 1A | 3.075V | - | 1.2A | - | 25°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.030" (0.77mm) | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) | Last Time Buy | Yellow | - | 1A | 3V | - | 1.2A | - | 25°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.030" (0.77mm) | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) | Last Time Buy | Yellow | - | 1A | 3.075V | - | 1.2A | - | 25°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.030" (0.77mm) | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) | Last Time Buy | Yellow | - | 1A | 3.075V | - | 1.2A | - | 25°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.075" L x 0.059" W (1.90mm x 1.50mm) | 0.030" (0.77mm) |