LED Color Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
481 In Stock | 1 : $11.31000 Cut Tape (CT) 500 : $7.30824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue, White (RGBW) | 622nm Red, 527nm Green, 455nm Blue | 700mA Red, 700mA Green, 700mA Blue, 700mA White | 2.3V Red, 3.2V Green, 3.2V Blue, 3.2V White | 42 lm/W Red, 75 lm/W Green, 182 lm/W White | 1A Red, 1A Green, 1A Blue, 1A White | 68lm Red, 168lm Green, 865mW Blue, 182lm White | 25°C | - | Surface Mount | 2318 (5847 Metric) | 2318 | 0.226" L x 0.184" W (5.75mm x 4.68mm) | 0.052" (1.31mm) | |||
0 In Stock Check Lead Time | 500 : $7.30824 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue, White (RGBW) | 622nm Red, 527nm Green, 455nm Blue | 700mA Red, 700mA Green, 700mA Blue | 2.3V Red, 3.2V Green, 3.2V Blue, 3.2V White | 109 lm/W Red, 53 lm/W Green, 81 lm/W White | 1A Red, 1A Green, 1A Blue | 68lm Red, 168lm Green, 765mW Blue, 182lm White | 25°C | - | Surface Mount | 2318 (5847 Metric) | SMD | 0.226" L x 0.184" W (5.75mm x 4.68mm) | 0.050" (1.26mm) |