LED Color Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : $2.46000 Cut Tape (CT) 500 : $1.32386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | 350mA | 2.1V | - | 1.5A | 290mW (270mW ~ 310mW) | 25°C | 90° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.092" (2.33mm) | |||
1,020 In Stock | 1 : $2.46000 Cut Tape (CT) 1,000 : $1.25129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | 350mA | 2.1V | - | 1.5A | 290mW (270mW ~ 310mW) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 1,000 : $1.14344 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | - | 350mA | 2.1V | - | 1.5A | 250mW (230mW ~ 270mW) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 1,000 : $1.14344 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | - | 350mA | 2.1V | - | 1.5A | 250mW (230mW ~ 270mW) | 25°C | 90° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.092" (2.33mm) |