LED Color Lighting

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1,103
In Stock
1 : $2.55000
Cut Tape (CT)
1,000 : $1.30490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
350mA
2.6V
-
1.5A
250mW (230mW ~ 270mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
3535
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.11mm)
39
In Stock
1 : $2.42000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at DigiKey
Green
-
350mA
2.6V
-
1.5A
210mW (190mW ~ 230mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
3535
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.11mm)
0
In Stock
Discontinued at DigiKey
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at DigiKey
Green
-
350mA
2.6V
-
1.5A
210mW (190mW ~ 230mW)
25°C
90°
Surface Mount
1414 (3535 Metric)
3535
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.097" (2.46mm)
0
In Stock
Discontinued at DigiKey
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at DigiKey
Green
-
350mA
2.6V
-
1.5A
250mW (230mW ~ 270mW)
25°C
90°
Surface Mount
1414 (3535 Metric)
3535
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.097" (2.46mm)
Showing
of 4

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.