LED Color Lighting

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
30,372
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.17466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
150mA
6.2V
24 lm/W
200mA
22lm (Typ)
25°C
135°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.029" (0.73mm)
16,983
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.17466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
533nm (525nm ~ 540nm)
150mA
6.2V
148 lm/W
200mA
138lm (Typ)
25°C
135°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.029" (0.73mm)
1,688
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Blue
463nm (460nm ~ 465nm)
350mA
3.3V
25 lm/W
350mA
25lm (20lm ~ 30lm)
25°C
140°
Surface Mount
2-SMD, Gull Wing Exposed Pad
2-SMD
0.315" Dia (8.00mm)
0.208" (5.28mm)
Showing
of 3

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.