Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,334 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.21633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 525nm (520nm ~ 530nm) | 140mA | 2.8V | 158 lm/W | 240mA | 62lm (60lm ~ 64lm) | 25°C | 124° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
37,037 In Stock | 1 : $0.41000 Cut Tape (CT) 4,000 : $0.23674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 455nm (450nm ~ 460nm) | 140mA | 2.96V | - | 240mA | 265mW (260mW ~ 270mW) | 25°C | 124° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
6,859 In Stock | 1 : $0.54000 Cut Tape (CT) 4,000 : $0.31278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | 140mA | 2.15V | - | 250mA | 128mW (125mW ~ 130mW) | 25°C | 121° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
11,018 In Stock | 1 : $1.46000 Cut Tape (CT) 4,000 : $0.52886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 665nm (650nm ~ 680nm) | 150mA | 2.25V | - | 150mA | 130mW (80mW ~ 180mW) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 2-PLCC | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) |