LED Color Lighting

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
998
In Stock
1 : $2.60000
Cut Tape (CT)
600 : $1.04455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm
350mA
2.95V
56 lm/W
1.2A
58lm (33lm ~ 82lm)
25°C
130°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.088" (2.24mm)
1,984
In Stock
1 : $2.86000
Cut Tape (CT)
1,000 : $1.23670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
450nm (Typ)
350mA
3V
-
1.5A
570mW (550mW ~ 590mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.080" (2.03mm)
735
In Stock
1 : $3.28000
Cut Tape (CT)
600 : $1.38857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm
350mA
2.9V
100 lm/W
1A
101lm (71lm ~ 130lm)
25°C
125°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.090" (2.29mm)
2,248
In Stock
1 : $2.86000
Cut Tape (CT)
500 : $1.29740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
450nm (Typ)
350mA
3V
-
1.5A
570mW (550mW ~ 590mW)
25°C
90°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.080" (2.03mm)
2,262
In Stock
1 : $2.98000
Cut Tape (CT)
500 : $1.36726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm
350mA
2.05V
-
1.5A
330mW (310mW ~ 350mW)
25°C
90°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.080" (2.03mm)
XLamp XT-E
XTEARY-00-0000-000000N02
LED XLAMP XTE BLUE 455NM SMD
Cree LED
858
In Stock
1 : $3.33000
Cut Tape (CT)
1,000 : $2.21533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (450nm ~ 460nm)
350mA
2.85V
-
1.5A
563mW (550mW ~ 575mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
Showing
of 6

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.