LED COBs, Engines, Modules, Strips

Results: 27
Stocking Options
Environmental Options
Media
Exclude
27Results
Applied FiltersRemove All

Showing
of 27
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 3000K
Bridgelux
123
In Stock
1 : $32.21000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K
-
Square
21233lm
-
85°C
57V
138 lm/W
2.7A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 3500K
Bridgelux
112
In Stock
1 : $32.21000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K
-
Square
21445lm
-
85°C
57V
139 lm/W
2.7A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 4000K
Bridgelux
95
In Stock
1 : $32.21000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K
-
Square
21657lm
-
85°C
57V
141 lm/W
2.7A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 5000K
Bridgelux
18
In Stock
1 : $32.21000
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K
-
Square
11427lm (Typ)
-
25°C
52V
183 lm/W
1.2A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 2700K
Bridgelux
74
In Stock
1 : $32.21000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
20808lm
-
85°C
57V
135 lm/W
2.7A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 5000K
Bridgelux
0
In Stock
Check Lead Time
150 : $15.67653
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K
-
Square
6165lm (Typ)
-
85°C
33.7V
174 lm/W
1.05A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 3000K
Bridgelux
0
In Stock
Check Lead Time
150 : $15.67653
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K
-
Square
13210lm
-
85°C
38V
138 lm/W
2.52A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 2700K
Bridgelux
0
In Stock
Check Lead Time
150 : $15.67653
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
12946lm
-
85°C
38V
135 lm/W
2.52A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 4000K
Bridgelux
0
In Stock
Check Lead Time
150 : $15.67653
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K
-
Square
13474lm
-
85°C
38V
141 lm/W
2.52A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 3500K
Bridgelux
0
In Stock
Check Lead Time
150 : $15.67653
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K
-
Square
13342lm
-
85°C
38V
139 lm/W
2.52A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 3000K
Bridgelux
0
In Stock
Check Lead Time
150 : $16.39213
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K
-
Square
6227lm (Typ)
-
85°C
33.7V
176 lm/W
1.05A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 4000K
Bridgelux
0
In Stock
Check Lead Time
150 : $16.39213
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K
-
Square
6352lm (Typ)
-
85°C
33.7V
180 lm/W
1.05A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 2700K
Bridgelux
0
In Stock
Check Lead Time
150 : $16.39213
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
6103lm (Typ)
-
85°C
33.7V
173 lm/W
1.05A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 3500K
Bridgelux
0
In Stock
Check Lead Time
150 : $16.39213
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K
-
Square
6290lm (Typ)
-
85°C
33.7V
178 lm/W
1.05A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 2700K
Bridgelux
0
In Stock
Check Lead Time
150 : $18.11107
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
17956lm
-
85°C
57V
135 lm/W
2.34A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 3000K
Bridgelux
0
In Stock
Check Lead Time
150 : $18.11107
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K
-
Square
18322lm
-
85°C
57V
137 lm/W
2.34A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 5000K
Bridgelux
0
In Stock
Check Lead Time
150 : $18.11107
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K
-
Square
8349lm (Typ)
-
85°C
51.6V
174 lm/W
950mA
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 3500K
Bridgelux
0
In Stock
Check Lead Time
150 : $18.11107
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K
-
Square
18505lm
-
85°C
57V
139 lm/W
2.34A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 4000K
Bridgelux
0
In Stock
Check Lead Time
150 : $18.11107
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K
-
Square
18688lm
-
85°C
57V
140 lm/W
2.34A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 2700K
Bridgelux
0
In Stock
Check Lead Time
150 : $18.96680
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
8265lm (Typ)
-
85°C
51.6V
173 lm/W
950mA
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 3000K
Bridgelux
0
In Stock
Check Lead Time
150 : $18.96680
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K
-
Square
8433lm (Typ)
-
85°C
51.6V
176 lm/W
950mA
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 4000K
Bridgelux
0
In Stock
Check Lead Time
150 : $18.96680
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K
-
Square
8602lm (Typ)
-
85°C
51.6V
180 lm/W
950mA
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 3500K
Bridgelux
0
In Stock
Check Lead Time
150 : $18.96680
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K
-
Square
8518lm (Typ)
-
85°C
51.6V
178 lm/W
950mA
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 2700K
Bridgelux
0
In Stock
Check Lead Time
150 : $22.24587
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
10407lm (Typ)
-
85°C
50.8V
171 lm/W
1.2A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
MFG_BXRE-30G40F0-B-82
LED COB V22 F90 ARRAY SQ 3000K
Bridgelux
0
In Stock
Check Lead Time
150 : $22.24587
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K
-
Square
10619lm (Typ)
-
85°C
50.8V
174 lm/W
1.2A
90
120°
Dimming
28.00mm L x 28.00mm W
1.65mm
23.30mm Dia
Flat
Showing
of 27

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.