LED COBs, Engines, Modules, Strips

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
Vesta-Dim-to-Warm
BXRV-DR-1830G-1000-B-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
336
In Stock
1 : $3.87000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
1360lm (Typ)
350mA
25°C
33.8V
115 lm/W
420mA
90
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
BXRV-DR-1827G-1000-B-13
BXRV-DR-1827G-1000-B-13
LED COB VESTA WM WHT RECT 2250K
Bridgelux
248
In Stock
1 : $3.87000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2250K (1800K ~ 2700K) 3-Step MacAdam Ellipse
-
Rectangle
1242lm (Typ)
350mA
25°C
33.8V
105 lm/W
420mA
90
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
BXRV-DR-1827G-1000-B-13
BXRV-DR-1827G-0600-A-13
LED COB VESTA WM WHT RECT 1800K
Bridgelux
122
In Stock
1 : $5.47000
Bulk
Bulk
Active
Chip On Board (COB)
White, Warm
1800K 3-Step MacAdam Ellipse, 2700K 3-Step MacAdam Ellipse
-
Rectangle
613lm
350mA
25°C
17V
103 lm/W
420mA
90
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
BXRV-DR-1830x-x000-A-13
BXRV-DR-1830G-2000-A-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
302
In Stock
1 : $6.70000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
2312lm (Typ)
600mA
25°C
33.5V
115 lm/W
720mA
90
110°
-
24.00mm L x 20.00mm W
1.70mm
14.00mm Dia
Flat
BXRV-TR-1840G-10A0-A-25
BXRV-TR-1840G-10A0-A-25
LED COB VESTA WHITE SQUARE 1800K
Bridgelux
155
In Stock
1 : $9.43000
Bulk
Bulk
Active
Chip On Board (COB)
White, Warm / White, Neutral
1800K 5-Step MacAdam Ellipse, 4000K 3-Step MacAdam Ellipse
-
Square
1060lm
500mA
25°C
18V
118 lm/W
700mA
90
130°
-
15.90mm L x 15.90mm W
1.65mm
10.00mm Dia
Flat
CDM-6
CDM-6-3018-90-18-DW01
LED MOD CDM WARM WHT RECT 3000K
Luminus Devices Inc.
118
In Stock
1 : $8.26000
Tray
Tray
Active
LED Module
White, Warm
1800K ~ 3000K
-
Rectangle
490lm (Typ)
300mA
85°C
17.8V
92 lm/W
440mA
90
130°
Dimming - Warm
15.00mm L x 12.00mm W
1.58mm
6.80mm Dia
Flat
Xlamp-CXB1520
CXB1520-0000-000N0HQ230G
LED COB XLAMP WARM WHT SQ 3000K
Cree LED
100
In Stock
1 : $27.70000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
2180lm (2100lm ~ 2260lm)
500mA
85°C
33V
132 lm/W
1.4A
80
115°
-
15.85mm L x 15.85mm W
1.55mm
9.00mm Dia
Flat
Vesta-SE-9mm
BXRV-DR-1830G-1000-A-13-S2
LED COB VESTA SE WM WH RND 1800K
Bridgelux
9
In Stock
1 : $9.73000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse
-
Round
613lm (Typ)
350mA
25°C
17V
103 lm/W
420mA
90
110°
With Holder
30.80mm Dia
3.80mm
9.10mm Dia
Flat
BXRV-DR-1830G-0600-A-13-S2
BXRV-DR-1830G-0600-A-13-S2
LED COB VESTA SE WM WH RND 1800K
Bridgelux
14
In Stock
1 : $13.86000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse
-
Round
581lm (Typ)
350mA
25°C
17V
98 lm/W
420mA
90
110°
With Holder
30.80mm Dia
3.80mm
7.10mm Dia
Flat
DW6A   DIM-TO-WARM ARRAY, 17V
BXRV-DR-1830G-0600-A-23
DW6A DIM-TO-WARM ARRAY, 17V
Bridgelux
0
In Stock
Check Lead Time
280 : $3.10864
Tray
Tray
Active
Chip On Board (COB)
White, Warm
1800K, 3000K
-
Rectangle
16lm (Typ), 660lm (Typ)
14mA, 350mA
85°C
11.2V, 17V
111 lm/W, 102 lm/W
420mA
90
110°
Dimming
15.00mm L x 12.00mm W
1.80mm
7.20mm Dia
Flat
BXRV-TR-1840G-10A0-A-25-S2
BXRV-TR-1840G-10A0-A-25-S2
LED COB VESTA WHITE ROUND 1800K
Bridgelux
0
In Stock
1 : $17.49000
Tray
Tray
Last Time Buy
Chip On Board (COB)
White, Warm / White, Neutral
1800K 5-Step MacAdam Ellipse, 4000K 3-Step MacAdam Ellipse
-
Round
573lm Warm White, 996lm Neutral White
500mA
25°C
17.6V Warm White, 18V Neutral White
96 lm/W Warm White, 118 lm/W Neutral White
700mA
90
130°
With Holder
36.20mm Dia
3.80mm
10.30mm Dia
Flat
Showing
of 11

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.