LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290 In Stock | 1 : $6.48000 Tray | Tray | Active | LED Module | Green | - | - | Starboard | - | 350mA | 85°C | 3.05V | 141 lm/W | 1.05A | - | 170° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
286 In Stock | 1 : $6.48000 Tray | Tray | Active | LED Module | Blue | - | - | Starboard | - | 350mA | 85°C | 2.84V | 43 lm/W | 1.05A | - | 170° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
136 In Stock | 1 : $10.62000 Tray | Tray | Active | LED Module | Red | - | 625nm (620nm ~ 630nm) | Starboard | 84lm (81lm ~ 87lm) | 350mA | 25°C | 2.2V | 109 lm/W | 1A | - | 130° | - | 19.89mm Dia | - | - | Domed | |||
294 In Stock | 1 : $6.48000 Tray | Tray | Active | LED Module | Green | - | - | Starboard | - | 350mA | 85°C | 3.05V | 117 lm/W | 1.05A | - | 120° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
272 In Stock | 1 : $7.31000 Tray | Tray | Active | LED Module | Amber | - | - | Starboard | - | 350mA | 85°C | 2.75V | 94 lm/W | 1.05A | - | 162° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
299 In Stock | 1 : $8.78000 Tray | Tray | Active | LED Module | Lime | - | - | Starboard | - | 350mA | 85°C | 2.75V | 135 lm/W | 1.23A | - | 145° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
51 In Stock | 1 : $22.60000 Tray | Tray | Active | LED Module | Red | - | 623nm | Starboard | 456lm (356lm ~ 556lm) | 700mA | 25°C | 10V | 65 lm/W | 1A | - | 100° | - | 19.90mm Dia | 5.40mm | 5.60mm Dia | Domed | |||
22 In Stock | 1 : $6.48000 Tray | Tray | Active | LED Module | Red | - | - | Starboard | - | 350mA | 85°C | 2V | 31 lm/W | 1.05A | - | 120° | - | 19.89mm Dia | 3.05mm | - | Domed |