LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
416 In Stock | 1 : $6.41000 Tray | Tray | Active | LED Module | Red | - | - | Starboard | - | 350mA | 85°C | 2V | 49 lm/W | 1.05A | - | 162° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
285 In Stock | 1 : $6.41000 Tray | Tray | Active | LED Module | Green | - | - | Starboard | - | 350mA | 85°C | 3.05V | 141 lm/W | 1.05A | - | 170° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
551 In Stock | 1 : $7.44000 Tray | Tray | Active | LED Module | Violet | - | 425nm | Starboard | 458mW (Typ) | 350mA | 85°C | 2.83V | - | 1.23A | - | 120° | - | 19.89mm L x 19.89mm W | 1.70mm | - | Flat | |||
310 In Stock | 1 : $6.41000 Tray | Tray | Active | LED Module | Blue | - | - | Starboard | - | 350mA | 85°C | 2.83V | 34 lm/W | 1.05A | - | 120° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
453 In Stock | 1 : $7.23000 Tray | Tray | Active | LED Module | Amber | - | - | Starboard | - | 350mA | 85°C | 2.75V | 78 lm/W | 1.05A | - | 120° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
22 In Stock | 1 : $6.41000 Tray | Tray | Active | LED Module | Red | - | - | Starboard | - | 350mA | 85°C | 2V | 31 lm/W | 1.05A | - | 120° | - | 19.89mm Dia | 3.05mm | - | Domed |